650 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.570 |
| 10+ | $ 6.630 |
| 25+ | $ 6.320 |
| 50+ | $ 6.110 |
| 100+ | $ 5.880 |
| 250+ | $ 5.690 |
| 500+ | $ 5.500 |
Informação do produto
Descrição geral do produto
The MAX31826MUA+ is a 1-wire digital temperature sensor with 1Kb lockable EEPROM in 8 pin µMAX package. The MAX31826 digital thermometer provides 12bit temperature measurements and communicates over a 1-wire bus that by definition requires only one data line for communication with a central microcontroller. It has a -55°C to +125°C operating temperature range and is accurate to ±0.5°C over the -10°C to +85°C range. In addition, the device can derive power directly from the data line (parasite power), eliminating the need for an external power supply. Each device has a unique 64bit serial code, which allows multiple devices to function on the same 1-wire bus. It is simple to use one microcontroller to control many devices distributed over a large area. It includes 128bytes (1Kb) of EEPROM for storage of system data. The EEPROM can be locked to permanently prevent any further data writes. Four location address inputs simplify mapping of individual devices to specific locations.
- Supply voltage range is 3V to 3.7V
- Operating temperature range from -55°C to 125°C
- Unique 1-wire interface requires only one port pin for communication
- Integrated temperature sensor and EEPROM reduce component count
- 12bit temperature resolution (0.0625°C)
- Each device has a unique 64bit serial code stored in on-board ROM
- Four pin-programmable bits to uniquely identify up to 16 sensor locations on a bus
Aplicações
Sensing & Instrumentation, Industrial, Building Automation, Consumer Electronics
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Digital
± 2°C
± 2°C
-55°C
125°C
µMAX
3V
-
1 Wire
125°C
-
-
Digital
± 0.5°C
-55°C
125°C
µMAX
8Pins
3.7V
12 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto