Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 24.860 |
| 5+ | $ 22.770 |
| 10+ | $ 20.680 |
| 25+ | $ 19.690 |
| 50+ | $ 18.690 |
| 100+ | $ 18.150 |
| 250+ | $ 17.610 |
Informação do produto
Descrição geral do produto
ADUCM362 is a fully integrated, 3.9KSPS, 24bit data acquisition system that incorporate dual, high performance, multichannel sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), a 32bit ARM Cortex™-M3 processor, and flash/EE memory on a single chip. It is designed for direct interfacing to external precision sensors in both wired and battery-powered applications. This device contains an on-chip 32KHz oscillator and an internal 16MHz high frequency oscillator. The high frequency oscillator is routed through a programmable clock divider from which the operating frequency of the processor core clock is generated. The maximum core clock speed is 16MHz; this speed is not limited by operating voltage or temperature. It is used in application such as industrial automation and process control, intelligent precision sensing systems, 4mA to 20mA loop-powered smart sensor systems, medical devices, patient monitoring etc.
- Dual 24bit ADCs
- 128kB/16kB flash/SRAM
- Conversion rate is 3.5Hz to 3906Hz
- RMS noise and data output rates is 24bits minimum at (AVDD/IOVDD = 1.8V to 3.6V)
- Integral nonlinearity is ±10ppm of FSR typ at (gain = 1, input buffer off)
- Simultaneous 50Hz/60Hz noise rejection, programmable sensor excitation current sources
- Flexible input mux for input channel selection to both ADCs
- On-chip precision voltage reference, two external reference options supported by both ADCs
- Wake-up timer/watchdog timer, multichannel DMA and interrupt controller
- Operating temperature is -40°C to +125°C, package style is 48-lead LFCSP
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
ADUC Family ADUCM3 Series Microcontrollers
32bit
16MHz
48Pins
19I/O's
16KB
24Bit
3.6V
125°C
ADuCM
-
No SVHC (04-Feb-2026)
ARM Cortex-M3
32 bit
128KB
LFCSP
I2C, SPI, UART
12Channels
1.8V
-40°C
Surface Mount
ADuCM36x
MSL 3 - 168 hours
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto