ARM Cortex-M3 ARM Microcontrollers:
532 produto(s) encontrado(s)Encontre uma grande variedade de ARM Cortex-M3 ARM Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de ARM Microcontrollers, como ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers dos principais fabricantes do mundo, incluindo: Stmicroelectronics, Microchip, NXP, Silicon Labs & Infineon.
Ver
Comprador
Engenheiro
Fabricante
IC Type
Product Range
Motor Type
Device Core
No. of Outputs
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Output Current
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Embalagem
Qualification
Automotive Qualification Standard
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $ 9.200 10+ $ 7.570 25+ $ 7.160 50+ $ 6.970 100+ $ 6.780 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $ 6.640 10+ $ 5.410 25+ $ 5.100 50+ $ 4.930 100+ $ 4.760 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 16KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 12.210 10+ $ 10.360 25+ $ 10.130 50+ $ 9.770 100+ $ 9.530 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 512KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $ 7.120 10+ $ 6.020 25+ $ 5.730 50+ $ 5.590 100+ $ 5.440 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $ 17.440 10+ $ 14.600 25+ $ 13.890 50+ $ 13.400 100+ $ 12.910 Mais preços... | - | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | ||||||
Each | 1+ $ 12.500 10+ $ 9.830 25+ $ 9.180 50+ $ 8.820 180+ $ 8.460 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 512KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
Each | 1+ $ 23.760 | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 67MHz | 67MHz | - | 256KB | 100Pins | TQFP | TQFP | 72I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 10.230 10+ $ 8.770 25+ $ 8.310 50+ $ 8.000 100+ $ 7.680 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 256KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $ 11.760 10+ $ 9.220 25+ $ 8.790 50+ $ 8.350 180+ $ 7.930 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 512KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $ 7.810 10+ $ 6.390 25+ $ 6.040 50+ $ 5.840 100+ $ 5.650 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 64KB | 36Pins | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $ 14.940 10+ $ 11.790 25+ $ 11.270 50+ $ 10.730 180+ $ 10.210 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 1MB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $ 7.100 10+ $ 6.160 25+ $ 5.930 50+ $ 5.750 100+ $ 5.580 Mais preços... | - | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 32MHz | 32MHz | - | 128KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | ||||||
Each | 1+ $ 17.500 10+ $ 14.100 25+ $ 12.810 80+ $ 12.170 120+ $ 11.890 Mais preços... | - | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 1MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | ||||||
Each | 1+ $ 10.880 10+ $ 7.940 25+ $ 7.340 50+ $ 7.130 180+ $ 6.960 Mais preços... | - | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 32MHz | 32MHz | - | 512KB | 100Pins | LQFP | LQFP | 83I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | ||||||
Each | 1+ $ 11.580 10+ $ 9.700 25+ $ 9.340 50+ $ 9.050 100+ $ 8.870 | - | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F2 | - | - | - | ||||||
Each | 1+ $ 15.630 10+ $ 12.910 25+ $ 12.360 50+ $ 11.720 120+ $ 11.400 Mais preços... | - | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | ||||||
Each | 1+ $ 12.280 10+ $ 10.290 25+ $ 9.760 50+ $ 9.400 100+ $ 9.030 Mais preços... | - | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 32MHz | 32MHz | - | 512KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 80KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | ||||||
Each | 1+ $ 12.430 10+ $ 9.940 25+ $ 8.890 50+ $ 8.720 120+ $ 8.560 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 512KB | 144Pins | LQFP | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
Each | 1+ $ 4.620 10+ $ 3.510 25+ $ 3.230 50+ $ 3.080 100+ $ 2.930 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | 24MHz | - | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
Each | 1+ $ 10.880 10+ $ 8.560 25+ $ 8.290 50+ $ 7.860 180+ $ 7.620 Mais preços... | - | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | ||||||
Each | 1+ $ 9.290 10+ $ 7.650 25+ $ 7.240 50+ $ 7.050 100+ $ 6.860 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 8.480 10+ $ 6.570 25+ $ 6.170 50+ $ 5.830 100+ $ 5.570 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 256KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 9.320 10+ $ 7.680 25+ $ 7.330 50+ $ 7.050 100+ $ 6.820 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 13.710 10+ $ 11.040 25+ $ 10.190 50+ $ 9.850 100+ $ 9.510 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 1MB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 6.420 10+ $ 5.290 25+ $ 5.070 50+ $ 4.850 100+ $ 4.620 Mais preços... | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 24MHz | 24MHz | - | 64KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART | - | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||