Imprimir página
A imagem é meramente ilustrativa. Consulte a descrição do produto.

FabricanteAMPHENOL INDUSTRIAL
Nº da peça do fabricanteMS3106A24-12SCópia
Código Newark76J3259
Gama de produtosMS3106 Series
Seu número de peça
Available to Order by Phone
Entre em contato conosco para obter as informações mais recentes sobre estoque.
Informação do produto
FabricanteAMPHENOL INDUSTRIAL
Nº da peça do fabricanteMS3106A24-12SCópia
Código Newark76J3259
Gama de produtosMS3106 Series
Ficha técnica
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement24-12
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Descrição geral do produto
The MS3106A24-12S from Amphenol is MIL-DTL-5015 series straight plug with 5 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Especificações Técnicas
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Insert Arrangement
24-12
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Product Range
MS3106 Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Documentação técnica (2)
Legislação e Ambiente
US ECCN:EAR99
EU ECCN:Unknown
Conformidade RoHS:Não
Ftalatos compatíveis com RoHS:Não
SVHC (substâncias que suscitam elevada preocupação):To Be Advised
Baixar o certificado de conformidade do produto
Certificado de conformidade do produto
Rastreabilidade de produtos
