| Quantidade | Preço |
|---|---|
| 1+ | $ 847.270 |
Informação do produto
Descrição geral do produto
The 86508CY SL005 is a 100ft 8-pair Xtra-Guard® continuous flex shielded Data Cable with finely stranded tinned copper conductors and lubricated semi-rigid PVC insulation. It is designed to provide excellent performance in high-flex, high torsion and continuous-flex applications. Its rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6. It is shielded with 25% minimum overlap of aluminium/polyester foil, tinned copper braid with 85% shield coverage.
- Supra-shield provides precise EMI interference resistance
- IP67/NEMA 6 Protection
- 44lb Maximum pull tension
- 89Ω Characteristic impedance
- Up to 6-million flex life cycles
Aplicações
Communications & Networking, Computers & Computer Peripherals, Robotics, Automation & Process Control, Industrial
Especificações Técnicas
Shielded
26AWG
100ft
Slate
300V
Tinned Copper
Xtra-Guard Flex Series
8 Pair
0.14mm²
30.5m
7 x 34AWG
PVC
8.814mm
No SVHC (25-Jun-2025)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto