
| Quantidade | Preço |
|---|---|
| 1+ | $ 10,443.230 |
Informação do produto
Descrição geral do produto
The 79038 SL001 is a 4-core Unshielded Cable with tinned copper conductor, mPPE insulator and a slate mPPE jacket. The EcoCable® is the newest innovation in flexing control cable. By combining better performance and minimum environmental impact, EcoCable® uses its mPPE insulation and jacketing to provide all of the advantages in a smaller and lighter control cable. The EcoGen™ products contain no halogens, phthalates or heavy metals. The mPPE thermoplastic insulation and jacketing can be easily recycled. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 65% with EcoCable. It is suitable for use in NFPA 79 applications.
- Up to 32% smaller and 55% lighter than PVC
- Up to 91% lower outgassing
- Rated for over 1 million flex life cycles
- 204lbs Maximum pull tension
- 0.15µH/ft Nominal inductance
- 2.8Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Aplicações
Industrial
Especificações Técnicas
Unshielded
12AWG
1000ft
Slate
Tinned Copper
9.09mm
EcoGen EcoFlex Series
4Conductor
3.29mm²
305m
65 x 30AWG
MPPE
600V
No SVHC (04-Feb-2026)
Documentação técnica (4)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
