| Quantidade | Preço |
|---|---|
| 1+ | $ 194.150 |
| 3+ | $ 185.660 |
| 5+ | $ 178.240 |
| 10+ | $ 170.810 |
| 25+ | $ 160.200 |
| 50+ | $ 151.710 |
| 100+ | $ 144.290 |
Informação do produto
Descrição geral do produto
The 5854 YL005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- NEMA HP3-EXBEB type
- Excellent electrical properties
- 3.7lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Aplicações
Defence, Military & Aerospace, Automotive
Especificações Técnicas
PTFE
24AWG
30.5m
200°C
600V
1.118mm
-
Yellow
19 x 36AWG
100ft
0.242mm²
Tinned Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto