| Quantidade | Preço |
|---|---|
| 1+ | $ 1,315.870 |
Informação do produto
Descrição geral do produto
The 3131000 TN005 is a 100ft Hook-up Wire with stranded nickel-plated copper conductor and PTFE tape insulation. It comes with a PTFE impregnated fiberglass jacket and FG double spiral shield over PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent electrical properties
- 82lbs Maximum pull tension
Aplicações
Industrial, Automotive
Especificações Técnicas
Fibreglass
10AWG
30.5m
250°C
600V
4.674mm
-
Natural
105 x 30AWG
100ft
5.32mm²
Copper
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto