
| Quantidade | Preço |
|---|---|
| 1+ | $ 734.950 |
Informação do produto
Descrição geral do produto
The broad range of hook-up wire from Alpha Wire helps user find the product exactly suited to their application, whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Alpha Wire hook-up wire is available in a variety of insulations to meet users need for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Especificações Técnicas
PVC
14AWG
305m
105°C
600V
3.505mm
-
White
41 x 30AWG
1000ft
2.09mm²
Tinned Copper
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
No SVHC (04-Feb-2026)
Documentação técnica (2)
Alternativas para 3079 WH001
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
