| Quantidade | Preço |
|---|---|
| 50+ | $ 53.110 |
| 100+ | $ 50.370 |
| 250+ | $ 47.630 |
Informação do produto
Descrição geral do produto
The broad range of hook-up wire from Alpha Wire helps user find the product exactly suited to their application, whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Alpha Wire hook-up wire is available in a variety of insulations to meet users need for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Especificações Técnicas
PVC
24AWG
30.5m
105°C
300V
1.448mm
-
White, Orange
7 x 32AWG
100ft
0.23mm²
Tinned Copper
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto