
| Quantidade | Preço |
|---|---|
| 4+ | $ 154.830 |
| 10+ | $ 144.050 |
| 25+ | $ 134.810 |
| 50+ | $ 130.180 |
| 100+ | $ 125.560 |
Informação do produto
Descrição geral do produto
The MS3456W28-21S from Aero Electric is MIL-DTL-5015 Series III straight plug with 37 contacts. The threaded coupling, environmentally sealed MIL-DTL-5015 Series III connectors with rear-removable crimp contacts was developed to replace the earlier solder type. This redesigned connector is intermateable and intermountable with the MIL-DTL-5015 Series I solder type (MS310*) as well as the MIL-DTL- 83723 Series II (USAF) crimp type and MIL-DTL-5015 Series II Front Release (MS340*). MIL-DTL-5015 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Minimum durability of 100 mating cycles and 1000hr salt spray exposure
- Operating temperature range from -55°C to +175°C
- Aluminium shell with olive drab cadmium over nickel base
- Copper alloy crimp socket contacts with gold plating
Aplicações
Defence, Military & Aerospace, Industrial
Especificações Técnicas
MIL-DTL-5015 Series III
Straight Plug
Crimp Socket
28-21
Olive Drab Chromate over Cadmium
Gold
Fluid Resistant
MS3456 Series
37Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto
