Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFZTRL7NQSONM005Copy
Newark Part No.67Y2098
Product RangeQuickNet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $879.430 |
| 5+ | $850.600 |
| 10+ | $821.760 |
| 25+ | $759.290 |
| 50+ | $716.040 |
Price for:Each
Minimum: 1
Multiple: 1
$879.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFZTRL7NQSONM005Copy
Newark Part No.67Y2098
Product RangeQuickNet Series
Technical Datasheet
Fibre Optic Connector AMPO Jack
Fibre Optic Connector BLC Duplex
No. of Fibers12Fibres
Fibre TypeMultimode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product RangeQuickNet Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibers
12Fibres
Lead Length - Metric
5m
Product Range
QuickNet Series
Fibre Optic Connector B
LC Duplex
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
