Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZPE50206LTA
Newark Part No.47AC4965
Product RangeEZPE Series
Your Part Number
112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 10+ | $8.600 |
| 25+ | $8.080 |
| 50+ | $7.560 |
| 100+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZPE50206LTA
Newark Part No.47AC4965
Product RangeEZPE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance20µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)500V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating21V/µs
Peak Current420A
RMS Current (Irms)9.5A
ESR9500µohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height42mm
Ripple Current-
Output (kvar)-
Product RangeEZPE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
420A
ESR
9500µohm
Product Length
41.5mm
Product Height
42mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
dv/dt Rating
21V/µs
RMS Current (Irms)
9.5A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
EZPE Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
