20µF Power Film Capacitors:

64 Products Found
Find a huge range of 20µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Vishay, TDK & Cornell Dubilier
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0404

RoHS

Date/Lot Code

Each
1+
$14.120
10+
$10.670
25+
$10.670
50+
$10.660
100+
$10.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
800A
24A
0.0036ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
24W6427

RoHS

Each
1+
$11.980
10+
$11.530
25+
$10.890
50+
$10.250
100+
$9.020
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
-
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
56AJ0327

RoHS

Date/Lot Code

Each
1+
$11.350
10+
$8.490
25+
$7.790
50+
$7.090
100+
$7.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
740A
21.2A
0.0039ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
87AJ6089

RoHS

Each
1+
$49.990
5+
$48.440
10+
$47.010
25+
$45.720
Metallized PP
Can
20µF
± 5%
General Purpose and Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
40V/µs
800A
-
0.003ohm
50mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
59AC8760

RoHS

Date/Lot Code

Each
1+
$9.040
10+
$6.670
25+
$6.500
50+
$6.310
100+
$6.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
321A
21.2A
0.0039ohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1367

RoHS

Date/Lot Code

Each
1+
$9.280
10+
$7.530
25+
$7.240
50+
$6.960
100+
$6.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
600A
14.8A
0.0058ohm
-
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
24W6425

RoHS

Each
1+
$9.970
10+
$8.940
25+
$7.910
50+
$6.880
100+
$6.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
-
57.5mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
18X0871

RoHS

Each
1+
$16.580
10+
$16.360
25+
$16.130
50+
$15.910
100+
$15.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
13V/µs
260A
25A
3900µohm
-
41.5mm
28mm
37mm
-
BLC Series
-45°C
85°C
-
50AC9214

RoHS

Date/Lot Code

Each
1+
$7.110
10+
$5.600
25+
$5.340
50+
$5.090
100+
$4.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
172A
15.6A
5300µohm
-
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
87AC0312

RoHS

Date/Lot Code

Each
1+
$14.470
10+
$11.920
25+
$11.070
50+
$10.210
100+
$10.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
0.0031ohm
-
42.5mm
28mm
37mm
-
C4AT Series
-40°C
85°C
-
47AC4965

RoHS

Date/Lot Code

Each
1+
$10.920
10+
$8.600
25+
$8.080
50+
$7.560
100+
$7.140
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
-
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
12AC6423

RoHS

Date/Lot Code

Each
1+
$12.000
10+
$9.600
25+
$9.060
50+
$8.520
100+
$8.510
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
22mm
-
-
C4AE Series
-40°C
85°C
-
69AH7780

RoHS

Date/Lot Code

Each
1+
$14.170
10+
$11.100
25+
$10.530
50+
$9.970
100+
$8.520
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0351

RoHS

Date/Lot Code

Each
1+
$10.520
10+
$7.320
25+
$7.140
50+
$6.950
100+
$6.760
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
700A
18.9A
0.0043ohm
-
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH1096

RoHS

Each
1+
$8.170
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
AC Filter
Through Hole
230V
450V
-
PC Pin
37.5mm
20V/µs
-
-
-
-
41.5mm
24mm
45.5mm
-
MKPF Series
-55°C
105°C
AEC-Q200
38AJ1389

RoHS

Date/Lot Code

Each
1+
$11.560
10+
$8.500
25+
$8.500
50+
$8.490
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
700A
21.2A
0.0043ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1354

RoHS

Date/Lot Code

Each
1+
$10.430
10+
$8.210
25+
$7.840
50+
$7.480
100+
$7.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
600A
15.6A
0.0058ohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1411

RoHS

Date/Lot Code

Each
1+
$14.700
10+
$11.210
25+
$11.070
50+
$10.940
100+
$10.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
400A
18.3A
0.0072ohm
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0161

RoHS

Date/Lot Code

Each
1+
$8.300
10+
$6.520
25+
$6.260
50+
$6.000
100+
$5.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
9V/µs
172A
14.8A
0.0053ohm
-
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
47AK6242

RoHS

Date/Lot Code

Each
1+
$16.220
10+
$12.280
25+
$12.080
50+
$11.870
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
0.0052ohm
-
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6251

RoHS

Date/Lot Code

Each
1+
$20.130
10+
$15.500
25+
$15.500
50+
$15.490
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
400A
18.5A
0.004ohm
-
42mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AK8364

RoHS

Date/Lot Code

Each
1+
$10.340
10+
$7.440
25+
$7.330
50+
$7.220
100+
$7.110
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
400A
19.9A
0.0047ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
72AK6617

RoHS

Date/Lot Code

Each
1+
$13.200
10+
$10.290
25+
$9.610
50+
$8.930
100+
$8.500
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
-
72AK6558

RoHS

Date/Lot Code

Each
1+
$15.490
10+
$12.310
25+
$11.620
50+
$10.930
100+
$10.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
7200µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
03AM7619

RoHS

Date/Lot Code

Each
1+
$12.210
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
22A
2200µohm
-
42mm
33mm
48mm
-
B32756 Series
-40°C
105°C
-
1-25 of 64 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK