Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6CP-AG5C-C 256 5MCopy
Newark Part No.27K4638
Product RangeE6CP-A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $754.870 |
| 5+ | $708.580 |
| 10+ | $687.220 |
| 25+ | $665.850 |
| 50+ | $633.800 |
Price for:Each
Minimum: 1
Multiple: 1
$754.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6CP-AG5C-C 256 5MCopy
Newark Part No.27K4638
Product RangeE6CP-A Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution256PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingServo Mount
Product RangeE6CP-A Series
Rotational Speed Max1000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length10mm
Shaft Diameter6mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
IP RatingIP50
TerminationWire Leaded
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
256PPR
Orientation
Horizontal
Encoder Output
Gray Code
Product Range
E6CP-A Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
24V
Operating Temperature Max
55°C
Termination
Wire Leaded
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Servo Mount
Rotational Speed Max
1000rpm
No. of Channels
-
Shaft Length
10mm
Supply Voltage Min
12V
Operating Temperature Min
-10°C
IP Rating
IP50
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E6CP-AG5C-C 256 5M
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
