0
0 Items$0.00

256PPR Rotary Encoders :

22 Products Found
Find a huge range of 256PPR Rotary Encoders at Newark Electronics. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Omron Industrial Automation, Bourns, Grayhill, Variohm Group & Broadcom

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
62K3109

RoHS

Date/Lot Code

Each
1+$78.670
5+$69.270
10+$63.480
25+$57.980
50+$55.820
More Pricing...
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
3000rpm
EN Series
200000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
-
Solder Pin
07WX8916

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+$522.730
5+$498.380
10+$469.140
25+$444.280
50+$435.390
Optical
Absolute
256PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Servo Mount
1000rpm
E6CP-A Series
-
-
D Type Flatted End
10mm
6mm
12V
24V
-10°C
55°C
IP50
IP50
13 Pin Connector
58Y4807

RoHS

Each
1+$55.080
5+$48.020
10+$45.280
25+$41.910
50+$39.540
More Pricing...
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
30000rpm
HEDS-91xx Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
58Y4463

RoHS

Each
1+$60.480
5+$53.000
10+$49.980
25+$46.270
50+$43.650
More Pricing...
Magnetic
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
12000rpm
AEAT-601B Series
-
3Channels
Round End
8.5mm
6mm
4.5V
5.5V
-40°C
125°C
-
-
Wire Leaded
08R9252

RoHS

Each
1+$1,300.330
5+$1,274.320
10+$1,248.320
25+$1,222.310
50+$1,196.300
Optical
Absolute
256PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Chassis Mount
5000rpm
E6F-A Series
-
-
D Type Flatted End
20mm
10mm
12V
24V
-10°C
70°C
IP65
-
Wire Leaded
38B342

RoHS

Date/Lot Code

Each
1+$731.790
5+$687.340
10+$666.820
25+$646.300
50+$615.530
Optical
Absolute
256PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Servo Mount
1000rpm
E6CP-A Series
-
-
D Type Flatted End
10mm
6mm
12V
24V
-10°C
55°C
IP50
-
13 Pin Connector
38K1324

RoHS

Each
1+$91.500
5+$86.850
10+$81.280
25+$76.170
50+$74.780
More Pricing...
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
-
EN Series
200000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
IP40
Solder Pin
98AK5811

RoHS

Each
1+$209.740
5+$193.640
10+$184.730
25+$173.950
50+$162.660
More Pricing...
Mechanical
Incremental
256PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
20AM0165

RoHS

Each
1+$75.620
5+$70.930
10+$68.530
25+$64.920
50+$59.960
Magnetic
Incremental
256PPR
-
Straight
-
Quadrature
Screw Mount
-
H9 Series
-
2Channels
-
-
-
3.3V
6V
-40°C
125°C
-
-
Wire Leaded
20AM0160

RoHS

Each
1+$59.400
5+$55.720
10+$53.840
25+$51.000
50+$47.100
Magnetic
Incremental
256PPR
-
Straight
-
Quadrature
Screw Mount
-
H2 Series
-
2Channels
-
-
-
3.3V
6V
-40°C
125°C
-
-
Wire Leaded
95B9125

RoHS

Each
25+$111.680
50+$108.330
100+$104.980
250+$101.630
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
5000rpm
63R Series
300000000
2Channels
D Type Flatted End
9.52mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
-
Wire Leaded
23T2658

RoHS

Each
42+$40.480
84+$37.850
126+$37.000
210+$36.160
420+$35.310
More Pricing...
Magnetic
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
10000rpm
EMS22Q Series
50000000
3Channels
Flatted End
22.22mm
3.18mm
4.5V
5.5V
-40°C
125°C
IP65
-
Solder Pin
38B341

RoHS

Each
1+$491.250
5+$480.320
10+$471.660
25+$461.670
50+$456.930
Optical
Absolute
256PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Servo Mount
1000rpm
E6CP-A Series
-
-
D Type Flatted End
10mm
6mm
12V
24V
-10°C
55°C
IP50
-
Cable
23T2656

RoHS

Each
42+$47.590
84+$45.740
126+$44.830
210+$43.910
420+$43.000
More Pricing...
Magnetic
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
10000rpm
EMS22Q Series
50000000
3Channels
Flatted End
22.22mm
3.18mm
2.97V
3.63V
-40°C
125°C
IP65
-
Solder Pin
27K4638

RoHS

Each
1+$711.700
5+$697.470
10+$683.230
25+$669.000
50+$654.760
Optical
Absolute
256PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Servo Mount
1000rpm
E6CP-A Series
-
-
D Type Flatted End
10mm
6mm
12V
24V
-10°C
55°C
IP50
-
Wire Leaded
16M7609

RoHS

Each
42+$54.930
84+$52.800
126+$51.740
210+$50.690
420+$49.630
More Pricing...
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
3000rpm
EN Series
200000000
2Channels
Flatted End
15.88mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
-
Solder Pin
33C2982

RoHS

Each
25+$109.600
50+$105.950
100+$102.290
250+$98.640
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61R Series
10000000
2Channels
D Type Flatted End
9.51mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
14M6820

RoHS

Each
25+$102.920
50+$99.830
100+$96.750
250+$93.660
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
5000rpm
63K Series
300000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Wire Leaded
18M4302

RoHS

Each
25+$93.170
50+$90.680
100+$88.200
250+$85.710
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
300rpm
61K Series
-
2Channels
D Type Flatted End
9.51mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
11C9273

RoHS

Each
25+$109.950
50+$106.650
100+$103.360
250+$100.060
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
5000rpm
63K Series
300000000
2Channels
D Type Flatted End
9.53mm
6.35mm
4.75V
5.25V
-40°C
85°C
-
-
Solder Pin
12AM9671

RoHS

Each
1+$51.290
5+$47.790
10+$45.730
25+$43.390
50+$40.480
More Pricing...
Magnetic
Incremental
256PPR
-
Vertical
-
Quadrature
Panel Mount
-
RMS20 Series
100000
2Channels
D Type Flatted End
13.5mm
6mm
-
5VDC
-10°C
60°C
IP40
IP40
Wire Leaded
20AM4298

RoHS

Each
1+$62.650
5+$58.760
10+$56.780
25+$53.780
50+$49.670
Magnetic
Incremental
256PPR
-
Straight
-
HTL
Screw Mount
-
H6 Series
-
2Channels
-
-
-
3.3V
6V
-40°C
125°C
-
-
Wire Leaded
1-22 of 22 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM