Rotary Encoders:
89 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $593.540 | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | - | E6CP-A | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $483.110 5+ $454.300 10+ $441.000 25+ $427.710 50+ $407.760 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | - | E6A2-C Series | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $91.720 10+ $75.320 25+ $69.690 50+ $65.710 100+ $61.990 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $122.660 10+ $100.840 25+ $93.330 50+ $88.040 100+ $85.280 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ $376.980 5+ $349.840 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $91.720 10+ $75.320 25+ $69.690 50+ $65.710 100+ $61.990 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
KUEBLER | Each | 1+ $328.360 5+ $297.140 10+ $263.730 25+ $246.060 50+ $225.290 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $122.660 10+ $100.840 25+ $93.330 50+ $88.040 100+ $85.280 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ $1.310 10+ $1.010 25+ $0.929 50+ $0.844 100+ $0.746 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EVEK Series | 2Channels | D Type Flatted End | 10mm | 6mm | - | 10VDC | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ $1,167.050 5+ $1,042.790 10+ $909.830 25+ $839.490 50+ $756.810 | Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Analog | Flange Mount | 10000rpm | 2000000000 | ACM60 Series | - | Solid Shaft | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
12AM9417 RoHS | NIDEC COMPONENTS | Each | 1+ $93.250 10+ $76.850 25+ $71.220 50+ $67.240 100+ $63.520 | Min: 1 / Mult: 1 | Optical | Incremental | 400PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE30E Series | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||
Each | 1+ $1,530.460 5+ $1,313.650 10+ $1,266.770 25+ $1,165.730 50+ $1,145.470 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 Ethernet Series | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ $528.810 5+ $491.320 | Min: 1 / Mult: 1 | Mechanical | Incremental | 4096PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $441.060 5+ $399.130 10+ $354.250 25+ $330.520 50+ $302.610 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $441.060 5+ $399.130 10+ $354.250 25+ $330.520 50+ $302.610 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $646.060 5+ $628.130 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 5.5V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $1,530.460 5+ $1,313.650 10+ $1,266.770 25+ $1,165.730 50+ $1,145.470 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | - | Horizontal | - | - | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 Ethernet Series | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | |||||
12AM9416 RoHS | NIDEC COMPONENTS | Each | 1+ $95.550 10+ $78.760 25+ $72.990 50+ $68.920 100+ $65.250 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE30E Series | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||
Each | 1+ $447.590 5+ $405.030 10+ $359.490 25+ $335.410 50+ $307.090 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
57AK6835 | HENGSTLER | Each | 1+ $1,201.110 5+ $1,180.470 10+ $1,150.150 25+ $1,123.230 50+ $989.500 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | Cable | |||
57AK6840 | HENGSTLER | Each | 1+ $1,097.480 5+ $1,078.620 10+ $1,050.920 25+ $1,026.320 50+ $904.130 | Min: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | - | - | AC58 Series | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | M23 Connector | |||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $564.530 5+ $530.870 10+ $515.330 25+ $499.790 50+ $476.490 | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | - | E6A2-C Series | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $635.100 5+ $597.230 10+ $579.750 25+ $562.270 50+ $536.050 | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | - | E6CP-A Series | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | - | Cable | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $564.530 5+ $530.870 10+ $515.330 25+ $499.790 50+ $476.490 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | - | E6A2-C Series | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $776.230 5+ $729.940 10+ $708.580 25+ $687.220 50+ $655.170 | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | - | E6CP-A Series | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | ||||