Rotary Encoders:
61 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $555.570 5+ $524.760 | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | E6CP-A | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | ||||
Each | 1+ $242.000 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | HTL | Panel Mount | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,309.860 5+ $1,254.420 10+ $1,219.770 25+ $1,178.190 50+ $1,150.460 | Min: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | 5000rpm | E6F-A Series | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $730.400 5+ $682.920 10+ $661.010 25+ $639.100 50+ $606.230 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $730.400 5+ $682.920 10+ $661.010 25+ $639.100 50+ $606.230 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $730.400 5+ $682.920 10+ $661.010 25+ $639.100 50+ $606.230 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,284.770 5+ $1,230.380 10+ $1,196.400 25+ $1,155.610 50+ $1,128.420 | Min: 1 / Mult: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | 5000rpm | E6F-A Series | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $617.640 5+ $602.700 10+ $591.830 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $898.060 5+ $839.690 10+ $812.740 25+ $785.800 50+ $745.390 | Min: 1 / Mult: 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
27K4637 | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $758.620 5+ $709.310 10+ $686.550 25+ $663.790 50+ $629.650 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $730.400 5+ $682.920 10+ $661.010 25+ $639.100 50+ $606.230 | Min: 1 / Mult: 1 | Optical | Incremental | 600PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $443.220 5+ $414.410 10+ $401.110 25+ $387.820 50+ $367.870 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | E6A2-C Series | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $813.400 5+ $760.530 10+ $736.130 25+ $711.730 50+ $675.120 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $693.880 5+ $648.780 10+ $627.960 25+ $607.150 50+ $575.920 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,642.430 5+ $1,572.910 10+ $1,529.460 25+ $1,477.320 50+ $1,442.560 | Min: 1 / Mult: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | 5000rpm | E6C3-A Series | - | D Type Flatted End | 15mm | 8mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | ||||
Each | 1+ $320.510 5+ $299.480 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | 2400 | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
KUEBLER | Each | 1+ $310.580 5+ $279.510 10+ $246.260 25+ $228.670 50+ $207.990 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | 2400 | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||
KUEBLER | Each | 1+ $310.400 5+ $279.350 10+ $246.120 25+ $228.540 50+ $207.870 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | 2400 | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||
20AM0232 RoHS | VARIOHM GROUP | Each | 1+ $58.440 5+ $53.020 10+ $51.470 25+ $50.450 50+ $48.010 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 10PPR | - | Straight | - | Quadrature | Screw Mount | - | L2 Series | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | |||
20AM0236 RoHS | VARIOHM GROUP | Each | 1+ $58.520 5+ $53.090 10+ $51.540 25+ $50.510 50+ $48.070 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | - | L8 Series | 2Channels | - | - | - | 3.3V | 24V | -40°C | 125°C | - | - | Wire Leaded | |||
20AM0233 RoHS | VARIOHM GROUP | Each | 1+ $51.170 5+ $46.420 10+ $45.060 25+ $44.170 50+ $42.030 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | - | L4 Series | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | |||
20AM0234 RoHS | VARIOHM GROUP | Each | 1+ $52.720 5+ $47.830 10+ $46.430 25+ $45.510 50+ $43.310 More Pricing... | Min: 1 / Mult: 1 | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | - | L6 Series | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | - | Wire Leaded | |||
Each | 1+ $196.000 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | E40S Series | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $229.000 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | E40H Series | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $194.000 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | E50S Series | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded |