Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-16-3-100-1/16-9-ECopy
Newark Part No.56AH0689
Product RangePR-16 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $382.940 |
Price for:Each
Minimum: 1
Multiple: 1
$382.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-16-3-100-1/16-9-ECopy
Newark Part No.56AH0689
Product RangePR-16 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter1.587mm
Probe Length9"
Cable Length - Metric1.52m
Cable Length - Imperial5ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangePR-16 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
9"
Cable Length - Imperial
5ft
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
1.587mm
Cable Length - Metric
1.52m
Cable Termination
Wire Leaded
Product Range
PR-16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
