Class A RTD Temperature Sensors (RTDs):
707 Products FoundFind a huge range of Class A RTD Temperature Sensors (RTDs) at Newark Electronics. We stock a wide range of RTD Temperature Sensors (RTDs), such as Class A, Class B, Class 1B & Class F 0.3 RTD Temperature Sensors (RTDs) from the worlds top manufacturers including: ACI, Omega, Labfacility, Endress+hauser & Multicomp Pro
View
Buyer
Engineer
Manufacturer
RTD Type
Length
External Diameter
RTD Accuracy
Probe Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $226.320 | Probe | - | - | Class A | - | 0°C | 200°C | 100ohm | Platinum | - | - | - | 1m | 3.28ft | Wire Leaded | - | 4-Wire | PRMAG Series | ||||||
Each | 1+ $131.900 | Probe | - | - | Class A | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 3.04m | 120" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $139.710 | Probe | - | - | Class A | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 1.01m | 40" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $114.970 | Probe | - | - | Class A | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 2.03m | 80" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $201.230 | Probe | - | - | Class A | - | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 3.17mm | 38.1mm | 1.01m | 40" | 3-Prong Miniature Connector | - | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $223.490 | Probe | - | - | Class A | - | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 2mm | 1.524m | 60" | Spade Lugs | - | - | CF Series | ||||||
Each | 1+ $139.820 | Component with Leads | - | - | Class A | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ $148.500 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | Platinum | 316 Stainless Steel | 6.35mm | 152.4mm | - | - | M12 Connector | - | 4-Wire | PR-21 Series | ||||||
Each | 1+ $171.820 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 6.35mm | 152.4mm | - | - | - | - | 4-Wire | PR-21 Series | ||||||
Each | 1+ $172.080 | Component with Leads | - | - | Class A | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ $154.910 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 3.18mm | 152.4mm | - | - | - | - | 4-Wire | PR-21 Series | ||||||
Each | 1+ $158.710 | Component with Leads | - | - | Class A | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ $155.200 | Component with Leads | - | - | Class A | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ $107.310 | Probe | - | - | Class A | - | -30°C | 260°C | 100ohm | - | - | - | 2mm | 914.4mm | 36" | Stripped Leads | - | - | RTD-2 Series | ||||||
Each | 1+ $133.270 | Component with Leads | - | - | Class A | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | 3-Wire | - | ||||||
Each | 1+ $143.050 | Component with Leads | - | - | Class A | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ $258.800 | - | - | - | Class A | - | -40°C | 85°C | 100ohm | - | - | 6mm | - | - | - | - | - | - | EWSA Series | ||||||
Each | 1+ $283.350 | - | - | - | Class A | - | -50°C | 100°C | 1kohm | - | - | 6mm | - | - | - | - | - | - | EWSA Series | ||||||
Each | 1+ $46.450 | Probe | - | - | Class A | - | -50°C | 450°C | 100ohm | - | 316 Stainless Steel | 4.74mm | 50.8mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series | ||||||
Each | 1+ $104.230 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | - | 316 Stainless Steel | 3.17mm | 152.4mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series | ||||||
Each | 1+ $112.630 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | - | 316 Stainless Steel | 4.74mm | 152.4mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series | ||||||
Each | 1+ $197.110 | Component with Leads | - | - | Class A | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Standard Connector | - | - | SA1-RTD Series | ||||||
Each | 1+ $378.610 | Probe | - | - | Class A | - | -40°C | 85°C | 100ohm | Platinum | - | 12.7mm | 75mm | - | - | Terminal Block | - | 2-Wire | EWSA Series | ||||||
Each | 1+ $105.230 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | - | 316 Stainless Steel | 6.35mm | 152.4mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series | ||||||
Each | 1+ $24.620 | Probe | - | - | Class A | - | -200°C | 600°C | 100ohm | Platinum | Ceramic | 1.5mm | 15mm | 10mm | 0.39" | Wire Leaded | - | - | KN Series | ||||||