Probe RTD Temperature Sensors (RTDs):
626 Products FoundFind a huge range of Probe RTD Temperature Sensors (RTDs) at Newark Electronics. We stock a wide range of RTD Temperature Sensors (RTDs), such as Probe, Component with Leads, Probe with Leads & Component RTD Temperature Sensors (RTDs) from the worlds top manufacturers including: ACI, Omega, Labfacility, Endress+hauser & Multicomp Pro
View
Buyer
Engineer
Manufacturer
RTD Type
Length
External Diameter
RTD Accuracy
Probe Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $226.320 | Probe | - | - | Class A | - | 0°C | 200°C | 100ohm | Platinum | - | - | - | 1m | 3.28ft | Wire Leaded | 4-Wire | PRMAG Series | ||||||
Each | 1+ $131.900 | Probe | - | - | Class A | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 3.04m | 120" | Stripped Leads | - | HSRTD Series | ||||||
Each | 1+ $139.710 | Probe | - | - | Class A | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 1.01m | 40" | Stripped Leads | - | HSRTD Series | ||||||
Each | 1+ $114.970 | Probe | - | - | Class A | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 2.03m | 80" | Stripped Leads | - | HSRTD Series | ||||||
Each | 1+ $146.510 | Probe | - | - | - | - | 0°C | 100°C | 2.252kohm | Platinum | - | - | - | 3m | 120" | Phone Plug | - | OMDC-PU-E Series | ||||||
Each | 1+ $201.230 | Probe | - | - | Class A | - | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 3.17mm | 38.1mm | 1.01m | 40" | 3-Prong Miniature Connector | 3-Wire | RTD-800 Series | ||||||
30AC8351 | Each | 1+ $113.640 | Probe | - | - | Class B | - | -30°C | 260°C | 100ohm | - | - | - | - | 914.4mm | 36" | Stripped Leads | - | RTD-2 Series | |||||
Each | 1+ $223.490 | Probe | - | - | Class A | - | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 2mm | 1.524m | 60" | Spade Lugs | - | CF Series | ||||||
Each | 1+ $148.500 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | Platinum | 316 Stainless Steel | 6.35mm | 152.4mm | - | - | M12 Connector | 4-Wire | PR-21 Series | ||||||
Each | 1+ $171.820 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 6.35mm | 152.4mm | - | - | - | 4-Wire | PR-21 Series | ||||||
Each | 1+ $154.910 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 3.18mm | 152.4mm | - | - | - | 4-Wire | PR-21 Series | ||||||
Each | 1+ $107.310 | Probe | - | - | Class A | - | -30°C | 260°C | 100ohm | - | - | - | 2mm | 914.4mm | 36" | Stripped Leads | - | RTD-2 Series | ||||||
Each | 1+ $46.450 | Probe | - | - | Class A | - | -50°C | 450°C | 100ohm | - | 316 Stainless Steel | 4.74mm | 50.8mm | 1.01m | 40" | Wire Leaded | - | PR-10 Series | ||||||
Each | 1+ $104.230 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | - | 316 Stainless Steel | 3.17mm | 152.4mm | 1.01m | 40" | Wire Leaded | - | PR-10 Series | ||||||
Each | 1+ $112.630 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | - | 316 Stainless Steel | 4.74mm | 152.4mm | 1.01m | 40" | Wire Leaded | - | PR-10 Series | ||||||
Each | 1+ $378.610 | Probe | - | - | Class A | - | -40°C | 85°C | 100ohm | Platinum | - | 12.7mm | 75mm | - | - | Terminal Block | 2-Wire | EWSA Series | ||||||
Each | 1+ $105.230 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | - | 316 Stainless Steel | 6.35mm | 152.4mm | 1.01m | 40" | Wire Leaded | - | PR-10 Series | ||||||
Each | 1+ $24.620 | Probe | - | - | Class A | - | -200°C | 600°C | 100ohm | Platinum | Ceramic | 1.5mm | 15mm | 10mm | 0.39" | Wire Leaded | - | KN Series | ||||||
Each | 1+ $64.960 | Probe | - | - | Class A | - | -50°C | 120°C | 100ohm | - | 316 Stainless Steel | 3mm | 24mm | - | - | M12 Connector | - | RTDM12 Series | ||||||
Each | 1+ $63.740 | Probe | - | - | Class A | - | -50°C | 120°C | 100ohm | - | 316 Stainless Steel | 3mm | 24mm | - | - | M12 Connector | - | RTDM12 Series | ||||||
Each | 1+ $62.700 | Probe | - | - | Class A | - | -50°C | 120°C | 100ohm | Platinum | 316 Stainless Steel | 3mm | 13mm | - | - | M12 Connector | - | RTDM12 Series | ||||||
Each | 1+ $213.340 | Probe | - | - | Class A | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 6.09m | 240" | Stripped Leads | - | HSRTD Series | ||||||
34AC4554 RoHS | Each | 1+ $196.070 | Probe | - | - | Class A | - | -50°C | 250°C | 100ohm | Platinum | Stainless Steel | 6.35mm | 152.4mm | - | - | - | 4-Wire | PR-21 Series | |||||
Each | 1+ $243.900 | Probe | - | - | Class A | - | -200°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 4mm | 1.524m | 60" | Spade Lugs | - | CF Series | ||||||
Each | 1+ $114.120 | Probe | - | - | Class A | - | - | 230°C | 100ohm | Platinum | - | - | - | 914.4mm | 36" | Stripped Leads | - | RTD-2 Series | ||||||