Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-11-3-100-1/16-12-E-120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH0090
Product RangePR-11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $316.810 |
Price for:Each
Minimum: 1
Multiple: 1
$316.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-11-3-100-1/16-12-E-120Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH0090
Product RangePR-11 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter1.587mm
Probe Length12"
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangePR-11 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
12"
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
1.587mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
PR-11 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
