Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMVF62NN151CMK40Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96W1291
Product RangeVF Family VF6xx Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 450+ | $30.240 |
| 900+ | $29.640 |
| 1350+ | $29.030 |
| 2250+ | $28.430 |
| 4500+ | $27.820 |
| 11250+ | $27.220 |
| 22500+ | $26.610 |
| 45000+ | $26.010 |
Price for:Each
Minimum: 450
Multiple: 450
$13,608.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMVF62NN151CMK40Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96W1291
Product RangeVF Family VF6xx Series Microprocessors
Technical Datasheet
Product RangeVF Family VF6xx Series Microprocessors
Device CoreARM Cortex-A5, ARM Cortex-M4
No. of CPU Cores2Cores
No. of Bits32bit
Data Bus Width32bit
Program Memory Size1.5MB
CPU Speed400MHz
IC Case / PackageMAPBGA
No. of Pins364Pins
Supply Voltage Min4.4V
RAM Memory Size1.5MB
Supply Voltage Max5.25V
Operating Frequency Max400MHz
MCU Case StyleMAPBGA
InterfacesCAN, DSPI, I2C, SCI, UART, USB
Embedded Interface TypeCAN, ENET, I2C, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min85°C
MCU FamilyVYBRID
Operating Temperature Max-40°C
MCU SeriesVF6xx
Qualification-
MPU SeriesVF6xx
MPU FamilyVF
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
VF Family VF6xx Series Microprocessors
No. of CPU Cores
2Cores
Data Bus Width
32bit
CPU Speed
400MHz
No. of Pins
364Pins
RAM Memory Size
1.5MB
Operating Frequency Max
400MHz
Interfaces
CAN, DSPI, I2C, SCI, UART, USB
No. of I/O's
-
IC Mounting
Surface Mount
MCU Family
VYBRID
MCU Series
VF6xx
MPU Series
VF6xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-A5, ARM Cortex-M4
No. of Bits
32bit
Program Memory Size
1.5MB
IC Case / Package
MAPBGA
Supply Voltage Min
4.4V
Supply Voltage Max
5.25V
MCU Case Style
MAPBGA
Embedded Interface Type
CAN, ENET, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
85°C
Operating Temperature Max
-40°C
Qualification
-
MPU Family
VF
SVHC
No SVHC (27-Jun-2024)
Alternatives for MVF62NN151CMK40
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
