Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMVF50NN151CMK50Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AC4277
Product RangeVF Family VF5xx Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.680 |
| 5+ | $32.900 |
| 10+ | $31.100 |
| 25+ | $29.270 |
| 50+ | $27.300 |
| 100+ | $26.710 |
| 250+ | $25.840 |
Price for:Each
Minimum: 1
Multiple: 1
$34.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMVF50NN151CMK50Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AC4277
Product RangeVF Family VF5xx Series Microprocessors
Technical Datasheet
Product RangeVF Family VF5xx Series Microprocessors
No. of CPU Cores1Cores
Device CoreARM Cortex-A5
No. of Bits32bit
Data Bus Width32bit
Program Memory Size1.5MB
IC Case / PackageMAPBGA
CPU Speed500MHz
No. of Pins364Pins
Supply Voltage Min4.4V
Supply Voltage Max5.25V
MCU Case StyleMAPBGA
Operating Frequency Max500MHz
InterfacesCAN, DSPI, I2C, SCI, UART, USB
RAM Memory Size1.5MB
No. of I/O's-
Embedded Interface TypeCAN, DSPI, Ethernet, I2C, SD, UART, USB
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min85°C
Operating Temperature Max-40°C
Qualification-
MPU SeriesVF5xx
MPU FamilyVF
MCU FamilyVYBRID
MCU SeriesVF5xx
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
VF Family VF5xx Series Microprocessors
Device Core
ARM Cortex-A5
Data Bus Width
32bit
IC Case / Package
MAPBGA
No. of Pins
364Pins
Supply Voltage Max
5.25V
Operating Frequency Max
500MHz
RAM Memory Size
1.5MB
Embedded Interface Type
CAN, DSPI, Ethernet, I2C, SD, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
MPU Series
VF5xx
MCU Family
VYBRID
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
No. of Bits
32bit
Program Memory Size
1.5MB
CPU Speed
500MHz
Supply Voltage Min
4.4V
MCU Case Style
MAPBGA
Interfaces
CAN, DSPI, I2C, SCI, UART, USB
No. of I/O's
-
Data Bus Width
32 bit
Operating Temperature Min
85°C
Qualification
-
MPU Family
VF
MCU Series
VF5xx
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
