1Cores Microprocessors:
302 Products FoundFind a huge range of 1Cores Microprocessors at Newark Electronics. We stock a wide range of Microprocessors, such as 1Cores, 2Cores, 4Cores & 5Cores Microprocessors from the worlds top manufacturers including: NXP, Microchip, Renesas, Stmicroelectronics & Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
Device Core
No. of CPU Cores
No. of Bits
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.300 10+ $8.040 25+ $6.610 50+ $6.560 100+ $6.510 More Pricing... | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | - | i.MX RT1050 | - | i.MX | ||||||
Each | 1+ $13.580 10+ $12.190 25+ $12.160 50+ $12.120 100+ $12.090 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | ||||||
Each | 1+ $16.710 10+ $13.560 25+ $13.080 50+ $12.520 100+ $11.960 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | - | i.MX RT106x | - | i.MX | ||||||
MICROCHIP | Each | 1+ $20.370 10+ $19.380 25+ $16.410 50+ $16.410 100+ $16.400 More Pricing... | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | - | ATSAMA5D2 | - | SAMA5 | |||||
Each | 1+ $12.900 | SAMA5 Family SAMA5D3 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | - | SAMA5D3 | - | SAMA5 | ||||||
Each | 1+ $27.820 | QorIQ Family QorIQ Layerscape Series Microprocessors | 64bit | - | 1Cores | - | - | LGA | LGA | 211Pins | - | 900mV | - | 1GHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | 105°C | - | - | QorIQ Layerscape | - | QorIQ | ||||||
Each | 1+ $18.820 10+ $15.730 25+ $14.960 50+ $14.620 100+ $14.270 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 289Pins | 1.257V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | ||||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $18.250 5+ $16.390 10+ $14.510 25+ $13.580 50+ $13.000 More Pricing... | Sitara Family AM335x Series Microprocessors | 32bit | - | 1Cores | - | - | NFBGA | NFBGA | 324Pins | 912mV | 1.326V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 90°C | - | - | AM335x | - | Sitara | ||||
Each | 1+ $15.400 10+ $12.780 25+ $12.120 50+ $11.800 100+ $11.470 More Pricing... | i.MX Family i.MX RT105x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | - | i.MX RT105x | - | i.MX | ||||||
Each | 1+ $16.300 10+ $13.210 25+ $12.770 50+ $12.210 100+ $11.660 More Pricing... | i.MX Family i.MX RT105x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | - | i.MX RT105x | - | i.MX | ||||||
Each | 1+ $15.650 10+ $13.020 25+ $12.360 50+ $12.010 100+ $11.650 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | ||||||
Each | 1+ $16.620 10+ $13.160 25+ $12.300 50+ $11.910 100+ $11.520 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | - | 1Cores | - | 128KB | MAPBGA | MAPBGA | 289Pins | 1.325V | 1.5V | - | 792MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | ||||||
Each | 1+ $17.860 10+ $14.910 25+ $14.170 50+ $13.840 100+ $13.510 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 289Pins | 1.257V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | ||||||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.640 5+ $24.610 10+ $23.710 25+ $22.900 50+ $22.180 More Pricing... | Sitara Family AM335x Series Microprocessors | 32bit | - | 1Cores | - | - | NFBGA | NFBGA | 324Pins | 912mV | 1.326V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | - | AM335x | - | Sitara | ||||
Each | 1+ $47.740 | i.MX Family i.MX31 Series Microprocessors | 32bit | - | 1Cores | - | 32KB | MAPBGA | MAPBGA | 457Pins | 1.38V | 1.52V | - | 532MHz | - | I2C, SSI, SPI, UART, USB | 532MHz | - | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | i.MX31 | - | i.MX | ||||||
Each | 1+ $10.090 10+ $9.680 25+ $9.260 50+ $9.210 100+ $9.170 More Pricing... | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | SAMA5D2 | - | SAMA5 | ||||||
Each | 1+ $19.520 10+ $16.330 25+ $15.530 50+ $15.100 100+ $14.660 More Pricing... | i.MX Family i.MX 6 Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 272Pins | 3V | 3.6V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | - | i.MX 6 | - | i.MX | ||||||
Each | 1+ $9.200 | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 289Pins | 1.275V | 1.5V | - | 528MHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 528MHz | - | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | ||||||
Each | 1+ $42.510 5+ $39.400 10+ $36.290 25+ $34.740 50+ $34.040 More Pricing... | i.MX Family i.MX 8M Mini SoloLite Series Microprocessors | 64bit | - | 1Cores | - | - | FCBGA | FCBGA | 486Pins | 805mV | 1V | - | 1.6GHz | - | Ethernet, I2C, SPI, UART, USB | 1.6GHz | 32I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | - | i.MX 8M Mini SoloLite | - | i.MX | ||||||
Each | 1+ $5.260 10+ $4.070 25+ $4.000 50+ $3.790 192+ $3.590 More Pricing... | i.MX Family i.MX RT1010 Series Microprocessors | 32bit | - | 1Cores | - | - | LQFP | LQFP | 80Pins | 3V | 3.6V | - | 500MHz | - | I2C, SPI, UART, USB | 500MHz | 44I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | - | i.MX RT1010 | - | i.MX | ||||||
Each | 1+ $52.300 | i.MX Family i.MX51 Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 529Pins | 1.05V | 1.15V | - | 800MHz | - | I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 95°C | - | - | i.MX51 | - | i.MX | ||||||
Each | 1+ $20.350 5+ $18.780 10+ $17.700 25+ $17.090 50+ $16.550 More Pricing... | i.MX Family i.MX25 Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.52V | - | 400MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | i.MX25 | - | i.MX | ||||||
Each | 1+ $28.940 5+ $26.300 10+ $23.650 25+ $22.310 50+ $21.450 More Pricing... | i.MX Family i.MX28 Series Microprocessors | 32bit | - | 1Cores | - | 128KB | MAPBGA | MAPBGA | 289Pins | 1.62V | 2.1V | - | 454MHz | - | I2C, I2S, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | i.MX28 | - | i.MX | ||||||
Each | 1+ $14.500 10+ $13.840 25+ $13.180 50+ $12.560 100+ $11.930 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | - | 1Cores | - | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | - | - | ATSAMA5D3 | - | SAMA5 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.140 10+ $10.630 25+ $10.110 50+ $9.640 100+ $9.160 | AT91 Family AT91SAM9x Series Microprocessors | 32bit | - | 1Cores | - | 64KB | LFBGA | LFBGA | 217Pins | 900mV | 1.1V | - | 400MHz | - | I2C, I2S, SPI, UART, USB | 400MHz | 105I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | - | SAM9G35 | - | SAM9G | ||||||