New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MPC860TVR50D4

                                                                                                    Microprocessor, PowerQUICC I Series, 50 MHz, 3.135 V to 3.465 V, BGA-357

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MPC860TVR50D4
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC860TVR50D4
                                                                                                    Newark Part No.73J1326
                                                                                                    Product RangePowerQUICC Family PowerQUICC I Series Microprocessors
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC860TVR50D4
                                                                                                    Newark Part No.73J1326
                                                                                                    Product RangePowerQUICC Family PowerQUICC I Series Microprocessors
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePowerQUICC Family PowerQUICC I Series Microprocessors
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores1Cores
                                                                                                    Program Memory Size8KB
                                                                                                    IC Case / PackageBGA
                                                                                                    MPU Case StyleBGA
                                                                                                    No. of Pins357Pins
                                                                                                    Supply Voltage Min2V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Frequency Max50MHz
                                                                                                    InterfacesEthernet, I2C, SPI, UART
                                                                                                    CPU Speed50MHz
                                                                                                    No. of I/O's59I/O's
                                                                                                    Embedded Interface TypeEthernet, I2C, SPI, UART
                                                                                                    Data Bus Width32 bit
                                                                                                    Data Bus Width32bit
                                                                                                    MPU FamilyPowerQUICC
                                                                                                    IC MountingSurface Mount
                                                                                                    MPU SeriesPowerQUICC I
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max95°C
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The MPC860 PowerQUICC™ versatile one-chip Integrated Microprocessor and Peripheral Combination designed for a variety of controller applications. The PowerQUICC™ unit is referred to as the MPC860 in this hardware specification. The MPC860 implements Power Architecture™ technology and contains a superset of Freescale's MC68360 quad integrated communications controller (QUICC), referred to here as the QUICC, RISC communications processor module (CPM). The CPU on the MPC860 is a 32-bit core built on power architecture technology that incorporates memory management units (MMUs) and instruction and data caches. The CPM from the MC68360 QUICC has been enhanced by the addition of the inter-integrated controller (I²C) channel. The memory controller has been enhanced, enabling the MPC860 to support any type of memory, including high-performance memories and new types of DRAMs. A PCMCIA socket controller supports up to two sockets. A real-time clock has also been integrated.

                                                                                                    • Up to 32-bit data bus (dynamic bus sizing for 8, 16 and 32 bits)
                                                                                                    • 32 Address lines
                                                                                                    • Operates at up to 80MHz
                                                                                                    • Memory controller (eight banks) - Each bank can be a chip select or RAS to support a DRAM bank
                                                                                                    • General-purpose timers - Four 16-bit timers or two 32-bit timers
                                                                                                    • System integration unit (SIU) - Bus monitor, software watchdog and periodic interrupt timer (PIT)
                                                                                                    • Interrupts - Seven external interrupt request (IRQ) lines and 12 port pins with interrupt capability
                                                                                                    • 10/100Mbps Ethernet support
                                                                                                    • ATM support compliant with ATM forum UNI 4.0 specification
                                                                                                    • Communications processor module (CPM) - RISC communications processor (CP)
                                                                                                    • Four baud-rate generators (BRGs) - Independent (can be tied to any SCC or SMC)
                                                                                                    • Four serial communications controllers (SCCs) - Synchronous UART and AppleTalk
                                                                                                    • Two SMCs (serial management channels) - UART and general circuit interface (GCI) controller
                                                                                                    • Time-slot assigner (TSA)
                                                                                                    • Parallel interface port (PIP)
                                                                                                    • PCMCIA interface - Supports eight memory or I/O windows
                                                                                                    • Low power support
                                                                                                    • Debug interface

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PowerQUICC Family PowerQUICC I Series Microprocessors

                                                                                                    No. of CPU Cores

                                                                                                    1Cores

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    357Pins

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Interfaces

                                                                                                    Ethernet, I2C, SPI, UART

                                                                                                    No. of I/O's

                                                                                                    59I/O's

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    MPU Family

                                                                                                    PowerQUICC

                                                                                                    MPU Series

                                                                                                    PowerQUICC I

                                                                                                    Operating Temperature Max

                                                                                                    95°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    8KB

                                                                                                    MPU Case Style

                                                                                                    BGA

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    Operating Frequency Max

                                                                                                    50MHz

                                                                                                    CPU Speed

                                                                                                    50MHz

                                                                                                    Embedded Interface Type

                                                                                                    Ethernet, I2C, SPI, UART

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.