8KB Microprocessors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $45.060 | Coldfire V2 Family MCF523x Series Microprocessors | 32bit | 1Cores | 8KB | MAPBGA | 196Pins | MAPBGA | 3V | 1.6V | 150MHz | I2C, CAN, UART | 150MHz | - | 32bit | 32 bit | I2C, CAN, UART | Surface Mount | -40°C | 85°C | MCF523x | ColdFire V2 | ||||||
Each | 1+ $25.870 | Coldfire V2 Family MCF525x Series Microprocessors | 32bit | 1Cores | 8KB | MAPBGA | 225Pins | MAPBGA | 3V | 3.6V | 140MHz | CAN, I2C, I2S, SPI, USB, UART | 140MHz | 53I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, USB, UART | Surface Mount | -20°C | 70°C | MCF525x | ColdFire V2 | ||||||
Each | 100+ $59.790 | Coldfire V2 Family MCF523x Series Microprocessors | 32bit | 1Cores | 8KB | BGA | 256Pins | BGA | 3V | 3.3V | 150MHz | I2C, CAN, UART | 150MHz | - | 32bit | 32 bit | I2C, CAN, UART | Surface Mount | -40°C | 85°C | MCF523x | ColdFire V2 | ||||||
Each | 250+ $34.870 | ColdFire V2 MCF527X Series | 32bit | 1Cores | 8KB | BGA | 196Pins | BGA | 3V | 1.6V | 150MHz | I2C, SPI, UART | 150MHz | - | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | -40°C | 85°C | MCF527x | ColdFire V2 | ||||||
Each | 250+ $24.960 | ColdFire V2 MCF527X Series | 32bit | 1Cores | 8KB | BGA | 196Pins | BGA | 3V | 1.6V | 100MHz | I2C, SPI, UART | 100MHz | - | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | 0°C | 70°C | MCF527x | ColdFire V2 | ||||||
Each | 250+ $26.390 | Coldfire V2 Family MCF524x Series Microprocessors | 32bit | 1Cores | 8KB | LQFP | 144Pins | LQFP | 1.7V | 1.9V | 120MHz | I2C, QSPI, UART | 120MHz | 32I/O's | 32bit | 32 bit | I2C, QSPI, UART | Surface Mount | -40°C | 85°C | MCF524x | ColdFire V2 | ||||||
Each | 250+ $29.910 | Coldfire V2 Family MCF527x Series Microprocessors | 32bit | 1Cores | 8KB | BGA | 196Pins | BGA | 3V | 1.6V | 150MHz | I2C, SPI, UART | 150MHz | - | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | -40°C | 85°C | MCF527x | ColdFire V2 | ||||||
Each | 250+ $23.760 | Coldfire V2 Family MCF520x Series Microprocessors | 32bit | 1Cores | 8KB | MAPBGA | 196Pins | MAPBGA | 3V | 1.6V | 166.67MHz | I2C, UART | 166.67MHz | 50I/O's | 32bit | 32 bit | I2C, UART | Surface Mount | -40°C | 85°C | MCF520x | ColdFire V2 | ||||||
Each | 1+ $26.680 | Coldfire V2 Family MCF524x Series Microprocessors | 32bit | 1Cores | 8KB | LQFP | 144Pins | LQFP | 1.7V | 1.9V | 120MHz | I2C, QSPI, UART | 120MHz | 32I/O's | 32bit | 32 bit | I2C, QSPI, UART | Surface Mount | 0°C | 70°C | MCF524x | ColdFire V2 | ||||||
Each | 1+ $33.660 | Coldfire V2 Family MCF527x Series Microprocessors | 32bit | 1Cores | 8KB | BGA | 196Pins | BGA | 3V | 1.6V | 100MHz | I2C, SPI, UART | 100MHz | - | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | -40°C | 85°C | MCF527x | ColdFire V2 | ||||||