Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoMPC885CZP133
Newark Part No.09J5495
Technical Datasheet
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size16KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins357Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Operating Frequency Max133MHz
InterfacesI2C, MII, Parallel, SPI, UART, USB
CPU Speed133MHz
No. of I/O's77I/O's
Data Bus Width32bit
Data Bus Width32 bit
Embedded Interface TypeI2C, MII, Parallel, SPI, UART, USB
IC MountingSurface Mount
MPU FamilyPowerQUICC
Operating Temperature Min-40°C
MPU SeriesPowerQUICC I
Operating Temperature Max100°C
Qualification-
SVHCLead
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC I Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
No. of Pins
357Pins
Supply Voltage Max
1.9V
Interfaces
I2C, MII, Parallel, SPI, UART, USB
No. of I/O's
77I/O's
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
16KB
MPU Case Style
BGA
Supply Voltage Min
1.7V
Operating Frequency Max
133MHz
CPU Speed
133MHz
Data Bus Width
32bit
Embedded Interface Type
I2C, MII, Parallel, SPI, UART, USB
MPU Family
PowerQUICC
MPU Series
PowerQUICC I
Qualification
-
SVHC
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate