Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKW01Z128CHNCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.45X4889
Product RangeKinetis W Family KW0x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 10+ | $9.490 |
| 25+ | $8.520 |
| 50+ | $8.120 |
| 100+ | $7.290 |
| 250+ | $6.380 |
| 500+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKW01Z128CHNCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.45X4889
Product RangeKinetis W Family KW0x Series Microcontrollers
Technical Datasheet
Product RangeKinetis W Family KW0x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins60Pins
IC Case / PackageLGA
MCU Case StyleLGA
No. of I/O's-
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size16KB
ADC Channels10Channels
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyKinetis W
MCU SeriesKW0x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis W Family KW0x Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Program Memory Size
128KB
IC Case / Package
LGA
No. of I/O's
-
Embedded Interface Type
I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KW0x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
No. of Bits
32bit
Operating Frequency Max
48MHz
No. of Pins
60Pins
MCU Case Style
LGA
Interfaces
I2C, SPI, UART
RAM Memory Size
16KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
Kinetis W
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MKW01Z128CHN
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
