0
0 Items$0.00

ARM Microcontrollers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
22AJ0480

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$14.590
50+$12.020
100+$11.110
250+$10.570
500+$10.180
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
1MB
86Pins
LGA
LGA
68I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
256KB
Wireless Microcontroller
7Channels
-
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
39X0760

RoHS

Each
260+$6.790
520+$6.110
780+$5.560
1300+$5.180
2600+$4.830
More Pricing...
Kinetis W Family KW0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
60Pins
LGA
LGA
-
I2C, SPI, UART
I2C, SPI, UART
16KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
85°C
Kinetis W
Surface Mount
KW0x
07AH4144

RoHS

Each
1+$7.850
10+$6.990
25+$6.300
50+$5.990
100+$5.380
More Pricing...
Kinetis M Family KM1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
128KB
44Pins
LGA
LGA
20I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
-
20Channels
16Bit, 24Bit
2.7V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM1x
20X5323

RoHS

Each
1300+$7.750
2600+$7.600
3900+$7.440
6500+$7.290
13000+$7.130
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9889

RoHS

Each
520+$9.690
1040+$8.730
1560+$7.940
2600+$7.400
5200+$6.900
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
256KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
-
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9890

RoHS

Each
1300+$7.850
2600+$7.690
3900+$7.540
6500+$7.380
13000+$7.220
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART
I2C, SPI, UART
64KB
-
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
96W1228

RoHS

Each
2450+$3.350
4900+$3.280
7350+$3.220
12250+$3.150
24500+$3.080
More Pricing...
Kinetis M Family KM1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
128KB
44Pins
LGA
LGA
20I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
-
20Channels
16Bit, 24Bit
2.7V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM1x
61W9891

RoHS

Each
1300+$7.410
2600+$7.260
3900+$7.110
6500+$6.970
13000+$6.820
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
-
16Bit
1.8V
3.6V
-40°C
105°C
-
Surface Mount
KW2x
45X4889

RoHS

Each
1+$10.700
10+$9.490
25+$8.520
50+$8.120
100+$7.290
More Pricing...
Kinetis W Family KW0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
60Pins
LGA
LGA
-
I2C, SPI, UART
I2C, SPI, UART
16KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
85°C
Kinetis W
Surface Mount
KW0x
84AC2674

RoHS

Each
1+$19.490
10+$15.520
25+$14.530
50+$13.990
100+$13.440
More Pricing...
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
145Pins
LGA
LGA
133I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
640KB
-
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S5 Series
61AC0546

RoHS

Date/Lot Code

Each
1+$6.690
10+$5.390
25+$4.880
50+$4.800
100+$4.720
More Pricing...
Kinetis M Family KM1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
64KB
44Pins
LGA
LGA
20I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
-
20Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM1x
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON