Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKV46F256VLH16Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AC1957
Product RangeKinetis V Family KV4x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.510 |
| 10+ | $11.100 |
| 25+ | $10.500 |
| 50+ | $10.220 |
| 100+ | $9.950 |
| 250+ | $9.670 |
| 500+ | $9.450 |
Price for:Each
Minimum: 1
Multiple: 1
$13.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKV46F256VLH16Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AC1957
Product RangeKinetis V Family KV4x Series Microcontrollers
Technical Datasheet
Product RangeKinetis V Family KV4x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max168MHz
CPU Speed168MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's48I/O's
InterfacesCAN, I2C, SPI, UART
Embedded Interface TypeCAN, I2C, SPI, UART
RAM Memory Size32KB
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis
MCU SeriesV Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis V Family KV4x Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
168MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, UART
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
168MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
48I/O's
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Channels
29Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
V Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
