ARM Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
MCU Family
=Kinetis
1
(1)
(14)
(1)
(7)
(24)
(1)
(11)
(151)
Data Bus Width
(11)
No. of Bits
(11)
Supply Voltage Max
(11)
Operating Temperature Min
(11)
IC Mounting
(11)
Operating Temperature Max
(1)
(10)
Supply Voltage Min
(9)
(2)
ADC Resolution
(3)
(8)
IC Case / Package
(2)
(7)
(1)
(1)
Packaging
(8)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$3.520 50+$2.380 100+$2.190 250+$2.070 500+$2.020 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 20Pins | WLCSP | WLCSP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis | Surface Mount | L Series | - | ||||||
Each | 1+$8.290 10+$6.710 25+$6.400 50+$6.080 100+$5.890 More Pricing... | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | L Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$12.770 50+$10.770 100+$10.200 250+$9.950 500+$9.700 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K Series | - | ||||||
Each | 1+$15.500 10+$12.830 25+$12.450 50+$12.080 100+$11.700 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | 31Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | L Series | - | ||||||
Each | 1+$7.970 10+$7.100 25+$6.880 50+$6.790 100+$6.700 More Pricing... | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 512KB | 48Pins | LQFN | LQFN | - | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 64KB | 5Channels | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | W Series | - | ||||||
Each | 1+$16.870 10+$14.010 25+$13.320 50+$12.940 100+$12.550 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K Series | - | ||||||
Each | 480+$11.170 960+$10.940 1440+$10.720 2400+$10.500 4800+$10.280 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 80Pins | LQFP | LQFP | 56I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K1x | - | ||||||
Each | 1+$20.840 10+$16.640 25+$15.590 50+$15.020 100+$14.440 More Pricing... | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 121Pins | XFBGA | XFBGA | 85I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K Series | - | ||||||
Each | 1+$13.510 10+$11.100 25+$10.500 50+$10.220 100+$9.950 More Pricing... | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 256KB | 64Pins | LQFP | LQFP | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 29Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | V Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$8.080 50+$5.880 100+$5.310 250+$5.100 500+$4.690 More Pricing... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | L Series | - | ||||||
Each | 1+$9.530 10+$8.440 25+$8.330 50+$8.220 100+$8.110 More Pricing... | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 512KB | 48Pins | LQFN | LQFN | - | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 64KB | - | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | W Series | AEC-Q100 | ||||||