0
0 Items$0.00

ARM Microcontrollers :

67 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
89T6159

RoHS

Date/Lot Code

Each
1+$18.890
10+$14.230
25+$13.410
50+$13.320
100+$13.230
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
104I/O's
CAN, I2C, SPI, UART
128KB
CAN, I2C, I2S, SPI, UART
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
85AC1820

RoHS

Each
1+$6.270
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
100Pins
MAPBGA
MAPBGA
89I/O's
CAN, I2C, SPI, UART
64KB
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
12AJ7270

RoHS

Each
1+$4.040
10+$3.210
25+$3.000
50+$2.880
100+$2.770
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
-
48MHz
256KB
48Pins
LFQFP
LFQFP
-
CAN, I2C, SPI, UART
32KB
CAN, I2C, SPI, UART
9Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
-
12AJ7271

RoHS

Date/Lot Code

Each
1+$3.620
10+$2.720
25+$2.490
50+$2.390
100+$2.290
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
-
48MHz
256KB
64Pins
LFQFP
LFQFP
-
CAN, I2C, SPI, UART
32KB
CAN, I2C, SPI, UART
13Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
-
85AC1819

RoHS

Each
1+$9.390
10+$7.300
25+$6.780
50+$6.490
100+$6.200
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
12AJ7272

RoHS

Each
1+$3.780
10+$2.850
25+$2.690
50+$2.530
100+$2.380
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
-
48MHz
256KB
100Pins
LFQFP
LFQFP
-
CAN, I2C, SPI, UART
32KB
CAN, I2C, SPI, UART
19Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
-
29AH1187

RoHS

Each
1+$8.660
10+$6.720
25+$6.230
50+$5.960
100+$5.700
More Pricing...
Kinetis V Family KV4x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
168MHz
168MHz
128KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, SPI, UART
24KB
CAN, I2C, SPI, UART
21Channels
12Bit
2.7V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV4x
-
07AH4146

RoHS

Each
1+$14.870
Kinetis V Family KV5x Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
240MHz
240MHz
1MB
144Pins
LQFP
LQFP
111I/O's
CAN, I2C, SPI, UART
256KB
CAN, I2C, SPI, UART
5Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV5x
-
85AC1814

RoHS

Each
1+$7.750
10+$5.980
25+$5.550
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
256KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
25KB
CAN, I2C, SPI, UART
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1822

RoHS

Each
1+$9.480
10+$7.230
25+$6.740
50+$6.400
100+$6.060
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1826

RoHS

Each
1+$7.980
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
64MHz
64MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
48KB
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1821

RoHS

Each
1+$10.040
10+$7.560
25+$7.010
50+$6.590
100+$6.180
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1815

RoHS

Each
1+$8.680
10+$6.090
25+$5.650
50+$5.510
100+$5.370
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
32KB
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
91T4984

RoHS

Each
1+$6.650
10+$5.110
25+$4.730
50+$4.510
100+$4.300
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
16KB
48Pins
LQFP
LQFP
36I/O's
CAN, I2C, SPI, UART
8KB
CAN, I2C, SPI, UART
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
-
95W3344

RoHS

Each
1+$24.500
5+$22.560
10+$20.610
25+$18.930
50+$17.860
More Pricing...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
256KB
64Pins
LQFP
LQFP
46I/O's
CAN, I2C, SPI, UART
16KB
CAN, I2C, SPI, UART
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
LPC
Surface Mount
LPC2000
-
85AC1811

RoHS

Each
1+$5.630
10+$4.180
25+$3.900
50+$3.700
100+$3.480
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
128KB
32Pins
QFN
QFN
28I/O's
CAN, I2C, SPI, UART
17KB
CAN, I2C, SPI, UART
13Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1828

RoHS

Each
1+$5.640
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
64KB
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
01AC2033

RoHS

Each
1+$11.170
10+$8.720
25+$8.140
50+$7.810
180+$7.490
More Pricing...
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
168MHz
168MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
CAN, I2C, SPI, UART
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE1x
-
85AC1818

RoHS

Each
1+$9.330
10+$7.250
25+$6.860
50+$6.520
100+$6.180
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
64KB
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1827

RoHS

Each
1+$7.980
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
64MHz
64MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
85°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1813

RoHS

Each
1+$6.120
10+$4.690
25+$4.330
50+$4.130
100+$3.930
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
256KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
25KB
CAN, I2C, SPI, UART
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1831

RoHS

Date/Lot Code

Each
1+$10.770
10+$8.400
25+$7.820
50+$7.500
100+$7.170
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
1MB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
128KB
CAN, I2C, SPI, UART
48Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7109

RoHS

Each
1+$5.500
10+$5.450
25+$5.400
50+$5.350
100+$5.300
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
32KB
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7111

RoHS

Date/Lot Code

Each
1+$10.280
10+$7.850
25+$7.400
50+$6.990
100+$6.590
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
64KB
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7112

RoHS

Date/Lot Code

Each
1+$9.990
10+$7.630
25+$7.190
50+$6.800
100+$6.410
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
64KB
CAN, I2C, SPI, UART
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
1-25 of 67 items
of 3 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON