ARM Microcontrollers:
20 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.230 10+ $9.610 25+ $8.950 50+ $8.640 100+ $8.330 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $8.950 10+ $8.950 25+ $8.310 50+ $8.310 180+ $7.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $12.410 10+ $9.750 25+ $9.180 50+ $8.600 120+ $8.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $8.780 10+ $7.530 25+ $7.030 50+ $7.030 180+ $6.920 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $13.820 10+ $10.900 25+ $10.380 80+ $9.860 120+ $9.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.590 10+ $9.900 25+ $9.230 50+ $8.860 100+ $8.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.930 10+ $13.380 25+ $12.740 50+ $12.390 100+ $12.040 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.910 10+ $9.350 25+ $8.710 50+ $8.360 100+ $8.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.640 10+ $10.760 25+ $10.030 50+ $9.640 100+ $9.240 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | CAN, I2C, I2S, SPI, USART, UART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||
Each | 1+ $13.640 10+ $10.750 25+ $10.330 50+ $9.910 120+ $9.500 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $10.640 10+ $8.890 25+ $8.610 50+ $8.160 120+ $7.860 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $8.830 10+ $8.830 25+ $8.200 50+ $7.650 120+ $7.650 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 144Pins | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $9.580 10+ $8.900 25+ $8.900 50+ $8.300 180+ $8.300 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $10.830 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $10.710 10+ $8.910 25+ $8.460 50+ $8.210 100+ $7.960 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 128KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 24KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV4x | |||||
Each | 1+ $10.270 10+ $10.270 25+ $9.540 50+ $9.540 120+ $8.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $10.090 10+ $9.370 25+ $9.370 50+ $8.750 180+ $8.690 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+ $12.610 10+ $10.800 25+ $10.570 50+ $10.210 180+ $9.970 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | |||||
Each | 1+ $11.880 10+ $9.750 25+ $9.400 50+ $9.120 100+ $8.870 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | |||||
Each | 1+ $13.160 10+ $9.940 25+ $9.680 50+ $9.580 100+ $9.470 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 256KB | 64Pins | LQFP | LQFP | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 29Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | V Series |