Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKL25Z64VFT4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47W6672
Product RangeKinetis L Family KL2x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1300+ | $4.820 |
| 2600+ | $4.720 |
| 3900+ | $4.630 |
| 6500+ | $4.530 |
| 13000+ | $4.430 |
| 32500+ | $4.340 |
| 65000+ | $4.240 |
| 130000+ | $4.150 |
Price for:Each
Minimum: 1300
Multiple: 1300
$6,266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL25Z64VFT4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47W6672
Product RangeKinetis L Family KL2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL2x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's36I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size8KB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
ADC Channels15Channels
ADC Resolution16Bit
MCU FamilyKinetis L
Supply Voltage Min1.71V
MCU SeriesKL2x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis L Family KL2x Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
48MHz
No. of Pins
48Pins
MCU Case Style
QFN
Interfaces
I2C, I2S, SPI, UART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Resolution
16Bit
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
No. of Bits
32bit
Operating Frequency Max
48MHz
Program Memory Size
64KB
IC Case / Package
QFN
No. of I/O's
36I/O's
RAM Memory Size
8KB
ADC Channels
15Channels
MCU Family
Kinetis L
MCU Series
KL2x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
