0
0 Items$0.00

ARM Microcontrollers :

135 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
39X0189

RoHS

Each
1+$6.050
10+$4.850
25+$4.560
50+$4.390
100+$4.220
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
128KB
48Pins
UFQFPN
UFQFPN
36I/O's
I2C, I2S, SPI, UART, USB
64KB
I2C, I2S, SPI, UART, USB
10Channels
-
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
39X0194

RoHS

Each
1+$6.370
10+$4.530
25+$4.140
50+$4.040
180+$3.920
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
256KB
100Pins
LQFP
LQFP
81I/O's
I2C, I2S, SPI, UART, USB
64KB
I2C, I2S, SPI, UART, USB
16Channels
-
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
39X0192

RoHS

Each
1+$7.820
10+$6.300
25+$5.910
50+$5.650
100+$5.380
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
256KB
64Pins
LQFP
LQFP
50I/O's
I2C, I2S, SPI, UART, USB
64KB
I2C, I2S, SPI, UART, USB
16Channels
-
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
51AH8040

RoHS

Each
1+$21.060
10+$16.800
25+$14.950
50+$14.700
100+$14.450
More Pricing...
XMC4000 Family XMC4700 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
144MHz
144MHz
2MB
144Pins
LQFP
LQFP
119I/O's
I2C, I2S, SPI, UART, USB
352KB
I2C, I2S, SPI, UART, USB
32Channels
-
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC47xx
-
45X9928

RoHS

Date/Lot Code

Each
1+$4.280
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
48Pins
TQFP
TQFP
38I/O's
I2C, I2S, SPI, UART, USB
32KB
I2C, I2S, SPI, UART, USB
14Channels
-
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
45X9930

RoHS

Date/Lot Code

Each
1+$4.190
10+$4.010
25+$3.810
50+$3.640
100+$3.450
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
48Pins
QFN
QFN
38I/O's
I2C, I2S, SPI, UART, USB
32KB
I2C, I2S, SPI, UART, USB
14Channels
-
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
31AC6623

RoHS

Each
1+$6.850
10+$5.530
25+$5.200
50+$5.020
100+$4.840
More Pricing...
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
32Pins
QFN
QFN
28I/O's
I2C, I2S, SPI, UART, USB
32KB
I2C, I2S, SPI, UART
11Channels
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL1x
-
45X9914

RoHS

Date/Lot Code

Each
1+$3.990
10+$3.810
25+$3.640
50+$3.470
100+$3.300
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
32Pins
QFN
QFN
26I/O's
I2C, I2S, SPI, UART, USB
32KB
I2C, I2S, SPI, UART, USB
10Channels
-
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
79X1565

RoHS

Each
1+$11.440
10+$8.950
25+$8.350
50+$8.040
180+$7.740
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
128KB
I2C, I2S, SPI, UART, USB
27Channels
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
45X9946

RoHS

Date/Lot Code

Each
1+$4.420
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
64Pins
QFN
QFN
52I/O's
I2C, I2S, SPI, UART, USB
32KB
I2C, I2S, SPI, UART, USB
20Channels
-
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
39X0190

RoHS

Date/Lot Code

Each
1+$5.350
10+$4.080
25+$3.760
50+$3.580
100+$3.410
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
256KB
48Pins
UFQFPN
UFQFPN
36I/O's
I2C, I2S, SPI, UART, USB
64KB
I2C, I2S, SPI, UART, USB
10Channels
-
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
39X0193

RoHS

Each
1+$6.350
10+$4.500
25+$4.100
50+$3.990
180+$3.880
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
128KB
100Pins
LQFP
LQFP
81I/O's
I2C, I2S, SPI, UART, USB
64KB
I2C, I2S, SPI, UART, USB
16Channels
-
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
39X0191

RoHS

Each
1+$5.110
10+$3.900
25+$3.590
50+$3.390
100+$3.170
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
128KB
64Pins
LQFP
LQFP
50I/O's
I2C, I2S, SPI, UART, USB
64KB
I2C, I2S, SPI, UART, USB
16Channels
-
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
97AC7744

RoHS

Date/Lot Code

Each
1+$7.740
10+$5.750
25+$5.340
50+$5.210
100+$5.090
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
100MHz
100MHz
256KB
100Pins
HLQFP
HLQFP
64I/O's
I2C, I2S, SPI, UART, USB
144KB
I2C, I2S, SPI, UART, USB
10Channels
-
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC55S6x
-
15AC6235

RoHS

Each
1+$8.950
10+$8.550
25+$8.140
50+$7.760
180+$7.360
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
79I/O's
I2C, I2S, SPI, UART, USB
160KB
I2C, I2S, SPI, UART, USB
15Channels
-
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
-
15AC6241

RoHS

Each
1+$4.150
10+$3.980
25+$3.790
50+$3.620
100+$3.430
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
128KB
48Pins
LQFP
LQFP
34I/O's
I2C, I2S, SPI, UART, USB
64KB
I2C, I2S, SPI, UART, USB
8Channels
-
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
-
79X1564

RoHS

Date/Lot Code

Each
1+$10.880
10+$8.500
25+$7.900
50+$7.620
100+$7.340
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
LQFP
LQFP
40I/O's
I2C, I2S, SPI, UART, USB
128KB
I2C, I2S, SPI, UART, USB
27Channels
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
85AC1956

RoHS

Each
1+$11.900
10+$9.330
25+$8.020
50+$7.890
180+$7.760
More Pricing...
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
72MHz
72MHz
512KB
100Pins
LQFP
LQFP
82I/O's
I2C, I2S, SPI, UART, USB
128KB
I2C, I2S, SPI, UART, USB
31Channels
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis 
Surface Mount
L Series
-
15AC6178

RoHS

Each
1+$5.690
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
LQFP
LQFP
48I/O's
I2C, I2S, SPI, UART, USB
160KB
I2C, I2S, SPI, UART, USB
8Channels
-
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM G55
-
94AC1320

RoHS

Date/Lot Code

Each
1+$10.420
10+$8.130
25+$7.560
50+$7.240
100+$6.920
More Pricing...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
288KB
I2C, I2S, SPI, UART, USB
16Channels
-
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
-
94AC1332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.830
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32bit
32 bit
150MHz
150MHz
1MB
104Pins
WLCSP
WLCSP
70I/O's
I2C, I2S, SPI, UART, USB
288KB
I2C, I2S, SPI, UART, USB
16Channels
Bluetooth
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
-
46W3580

RoHS

Each
1+$7.880
10+$7.530
25+$7.180
50+$6.850
180+$6.510
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
-
32bit
32 bit
-
120MHz
1MB
100Pins
LQFP
-
79I/O's
I2C, I2S, SPI, UART, USB
128KB
-
15Channels
-
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
-
46W3585

RoHS

Each
1+$6.540
10+$6.250
25+$5.950
50+$5.670
180+$5.380
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
-
32bit
32 bit
-
120MHz
512KB
100Pins
LQFP
-
79I/O's
I2C, I2S, SPI, UART, USB
128KB
-
15Channels
-
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
-
79X1557

RoHS

Each
1+$6.540
10+$5.020
25+$4.650
50+$4.380
100+$4.120
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
-
32bit
32 bit
-
100MHz
128KB
64Pins
LQFP
-
40I/O's
I2C, I2S, SPI, UART, USB
24KB
-
24Channels
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
44AC2220

RoHS

Each
1+$8.780
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
64MHz
64MHz
512KB
64Pins
QFP
QFP
47I/O's
I2C, I2S, SPI, UART, USB
64KB
I2C, I2S, SPI, UART, USB
10Channels
-
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 3S
-
1-25 of 135 items
of 6 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON