Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
ARM Microcontrollers:
180 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.160 10+ $7.560 25+ $7.170 50+ $7.060 100+ $6.730 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | |||||
1+ $4.940 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 72MHz | - | 128KB | 48Pins | LQFP | - | 20I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 32KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.230 10+ $5.710 25+ $5.710 50+ $5.710 100+ $5.710 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
STMICROELECTRONICS | Each | 1+ $2.960 10+ $2.370 100+ $2.050 980+ $1.930 1470+ $1.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | ||||
STMICROELECTRONICS | Each | 1+ $2.430 10+ $1.940 100+ $1.670 980+ $1.600 1470+ $1.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | ||||
Each | 1+ $1.530 10+ $1.400 100+ $1.400 980+ $1.400 1470+ $1.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | |||||
Each | 1+ $4.870 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | TFBGA | TFBGA | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | |||||
Each | 1+ $12.480 10+ $12.090 25+ $11.690 50+ $11.320 180+ $10.940 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $12.850 10+ $12.270 25+ $11.690 50+ $11.140 100+ $10.590 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LFBGA | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.030 10+ $4.610 25+ $4.610 50+ $4.610 100+ $4.610 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 72MHz | - | 32KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART | - | 12KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $7.770 10+ $7.420 25+ $7.070 50+ $6.730 180+ $6.390 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 100Pins | TQFP | TQFP | 75I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | |||||
Each | 1+ $7.650 10+ $7.310 25+ $6.970 50+ $6.650 180+ $6.320 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $6.350 10+ $6.070 25+ $5.780 50+ $5.500 180+ $5.220 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.040 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 49Pins | WLCSP | WLCSP | 37I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | ||||
Each | 1+ $16.160 10+ $15.660 25+ $15.160 50+ $14.670 180+ $14.180 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 100Pins | LQFP | LQFP | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $16.940 10+ $16.420 25+ $15.890 50+ $15.380 180+ $14.870 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $16.350 10+ $15.850 25+ $15.350 50+ $14.860 180+ $14.370 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 100Pins | LQFP | LQFP | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3A | - | |||||
Each | 1+ $4.730 10+ $4.730 25+ $4.730 50+ $4.730 180+ $4.730 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | |||||
MICROCHIP | Each | 1+ $10.370 10+ $9.900 25+ $9.430 50+ $8.990 180+ $8.540 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | - | 512KB | 100Pins | TQFP | TQFP | 75I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 64KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - | ||||
Each | 1+ $18.880 10+ $18.290 25+ $17.690 50+ $17.130 120+ $16.560 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LQFP | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $6.390 10+ $5.040 25+ $4.810 50+ $4.660 100+ $4.480 More Pricing... | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 48Pins | HUQFN | HUQFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | - | |||||
Each | 1+ $13.150 10+ $12.560 25+ $11.960 50+ $11.580 120+ $11.210 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 144Pins | LQFP | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | - | |||||
Each | 1+ $6.110 10+ $6.110 25+ $6.110 50+ $5.640 100+ $5.640 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 48Pins | LQFP | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $11.250 10+ $10.750 25+ $10.250 50+ $9.760 180+ $9.270 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 100Pins | LQFP | LQFP | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3A | - | |||||
29AH3427 RoHS | Each | 1+ $10.460 10+ $9.980 25+ $8.630 50+ $7.980 100+ $7.100 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 100Pins | VFBGA | VFBGA | 80I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | - |