Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKE04Z128VLD4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AC4039
Product RangeKinetis E Family KE0x Series Microcontrollers
Your Part Number
1,807 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $6.060 |
| 25+ | $5.700 |
| 50+ | $5.530 |
| 100+ | $5.370 |
| 250+ | $5.200 |
| 500+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKE04Z128VLD4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AC4039
Product RangeKinetis E Family KE0x Series Microcontrollers
Technical Datasheet
Product RangeKinetis E Family KE0x Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins44Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's38I/O's
InterfacesI2C, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis E
MCU SeriesKE0x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis E Family KE0x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
38I/O's
RAM Memory Size
16KB
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KE0x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
44Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Kinetis E
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
