Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK30DX64VMC7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31W9116
Product RangeKinetis K Family K3x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1740+ | $6.390 |
Price for:Each
Minimum: 1740
Multiple: 1740
$11,118.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK30DX64VMC7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31W9116
Product RangeKinetis K Family K3x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K3x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size64KB
No. of Pins121Pins
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's72I/O's
InterfacesCAN, I2C, I2S, SPI, UART
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
RAM Memory Size16KB
ADC Channels38Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
MCU SeriesK3x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K3x Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
72MHz
No. of Pins
121Pins
MCU Case Style
MAPBGA
Interfaces
CAN, I2C, I2S, SPI, UART
RAM Memory Size
16KB
ADC Resolution
16Bit
MCU Family
Kinetis K
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
72MHz
Program Memory Size
64KB
IC Case / Package
MAPBGA
No. of I/O's
72I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
ADC Channels
38Channels
Supply Voltage Min
1.71V
MCU Series
K3x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
