0
0 Items$0.00

ARM Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
78AC4356

RoHS

Each
1+$5.790
10+$4.180
25+$3.890
50+$3.720
100+$3.540
More Pricing...
PSoC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
32KB
48Pins
TQFP
TQFP
38I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
38Channels
10Bit, 12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C41xx
78AC4357

RoHS

Each
1+$4.720
10+$3.760
25+$3.600
50+$3.480
100+$3.360
More Pricing...
PSoC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
32KB
48Pins
TQFP
TQFP
38I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
38Channels
10Bit, 12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C41xx
05W8059

RoHS

Each
300+$13.720
600+$13.560
900+$13.290
1500+$13.020
3000+$12.750
More Pricing...
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
96I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
38Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
31W9116

RoHS

Each
1740+$7.430
3480+$7.280
5220+$7.130
8700+$6.980
17400+$6.840
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
121Pins
MAPBGA
MAPBGA
72I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
16KB
38Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K3x
47W6702

RoHS

Each
1740+$10.820
3480+$10.600
5220+$10.390
8700+$10.170
17400+$9.950
More Pricing...
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
121Pins
MAPBGA
MAPBGA
63I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
38Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
89T6201

RoHS

Each
450+$13.110
900+$12.940
1350+$12.680
2250+$12.420
4500+$12.160
More Pricing...
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
100Pins
LQFP
LQFP
59I/O's
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
128KB
38Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
89T6206

RoHS

Each
450+$12.630
900+$12.490
1350+$12.240
2250+$11.990
4500+$11.740
More Pricing...
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
100Pins
LQFP
LQFP
59I/O's
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
64KB
38Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
45X4907

RoHS

Each
1740+$4.820
3480+$4.720
5220+$4.630
8700+$4.530
17400+$4.430
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
121Pins
XFBGA
XFBGA
67I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
24KB
38Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
11AN5945

RoHS

Date/Lot Code

Each
1+$6.000
10+$4.840
25+$4.610
50+$4.370
100+$4.230
More Pricing...
MCXA3 Family MCXA355 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
240MHz
-
512KB
64Pins
LQFP
-
55I/O's
CAN, I2C, SPI, UART
-
128KB
38Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA3
Surface Mount
MCXA355
11AN5948

RoHS

Each
1+$6.600
10+$5.870
25+$5.290
50+$5.030
100+$4.520
More Pricing...
MCXA3 Family MCXA356 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
240MHz
-
1MB
64Pins
LQFP
-
55I/O's
CAN, I2C, SPI, UART
-
256KB
38Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA3
Surface Mount
MCXA356
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON