0
0 Items$0.00

ARM Microcontrollers :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
07AH7026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.520
50+$6.880
100+$6.300
250+$6.130
500+$6.010
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
168MHz
-
1MB
90Pins
WLCSP
-
72I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
-
192KB
-
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
63W3709

RoHS

Each
1+$25.550
5+$23.520
10+$21.480
25+$20.190
50+$19.730
More Pricing...
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
100Pins
TQFP
TQFP
72I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
22AJ0483

RoHS

STMICROELECTRONICS
Each
1+$9.560
10+$7.440
25+$6.910
50+$6.620
100+$6.330
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
1MB
129Pins
UFBGA
UFBGA
72I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
22AJ0482

RoHS

STMICROELECTRONICS
Each
1+$7.820
10+$6.250
25+$5.900
50+$5.650
100+$5.400
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
512KB
129Pins
UFBGA
UFBGA
72I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
49AC4045

RoHS

Date/Lot Code

Each
1+$7.450
10+$6.080
25+$5.660
50+$5.520
100+$5.380
More Pricing...
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
256KB
100Pins
LQFP
LQFP
72I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
-
12Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
105°C
Kinetis M
Surface Mount
KM3x
27AC2893

RoHS

Each
1+$23.760
5+$22.020
10+$20.280
25+$18.090
50+$17.830
More Pricing...
PSOC 5 Family CY8C56xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
100Pins
TQFP
TQFP
72I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
64KB
-
-
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C56xx
76AH9352

RoHS

Each
1+$14.590
10+$11.940
25+$10.670
50+$10.550
100+$10.430
More Pricing...
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
512KB
100Pins
LQFP
LQFP
72I/O's
I2C, SPI, UART
I2C, SPI, UART
64KB
-
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis M
Surface Mount
KM3x
78AK3387

RoHS

Date/Lot Code

Each
1+$22.210
5+$19.990
10+$17.770
25+$17.020
50+$16.270
More Pricing...
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
250MHz
-
4MB
100Pins
TEQFP
-
72I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
-
768KB
-
39Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT3BB
31W9116

RoHS

Each
1740+$6.390
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
121Pins
MAPBGA
MAPBGA
72I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
16KB
-
38Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K3x
87W9344

RoHS

Each
1+$29.980
5+$27.110
10+$24.230
25+$21.310
50+$21.010
More Pricing...
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
256KB
100Pins
TQFP
TQFP
72I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
62AK4301

RoHS

Each
1+$16.010
10+$12.620
25+$11.050
50+$10.880
100+$10.700
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
100Pins
TEQFP
-
72I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
-
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4303

RoHS

Each
1+$16.800
10+$13.700
25+$11.990
50+$11.800
100+$11.610
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
100Pins
TEQFP
-
72I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
-
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
78AK3389

RoHS

Each
1+$23.050
5+$20.770
10+$18.490
25+$16.180
50+$15.940
More Pricing...
Traveo T2G Family CYT4BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
250MHz
-
4MB
100Pins
TEQFP
-
72I/O's
CAN, I2C, LIN, SPI, UART
-
768KB
-
39Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT4BB
11AN9836

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Full Reel
5000+$5.790
10000+$5.620
20000+$5.280
30000+$5.040
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
168MHz
-
1MB
90Pins
WLCSP
-
72I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
-
192KB
-
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON