Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT685SFVKBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH1087
Product Rangei.MX RT Family i.MX RT600 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.880 |
| 10+ | $12.330 |
| 25+ | $11.690 |
| 50+ | $11.340 |
| 100+ | $10.990 |
| 250+ | $10.660 |
| 500+ | $10.460 |
Price for:Each
Minimum: 1
Multiple: 1
$14.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT685SFVKBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH1087
Product Rangei.MX RT Family i.MX RT600 Series Microcontrollers
Technical Datasheet
Product Rangei.MX RT Family i.MX RT600 Series Microcontrollers
MPU Core Size32bit
No. of CPU Cores2Cores
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size-
MPU Case StyleVFBGA
No. of Pins176Pins
IC Case / PackageVFBGA
No. of I/O's96I/O's
InterfacesI2C, SPI, UART, USB
CPU Speed300MHz
RAM Memory Size4.5MB
Embedded Interface TypeI2C, SPI, UART, USB
Data Bus Width32bit
ADC Channels12Channels
MPU Familyi.MX RT
ADC Resolution12Bit
Supply Voltage Min1.71V
MPU Seriesi.MX RT600
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU Familyi.MX RT
MCU Seriesi.MX RT600
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX RT Family i.MX RT600 Series Microcontrollers
No. of CPU Cores
2Cores
Data Bus Width
32 bit
Program Memory Size
-
No. of Pins
176Pins
No. of I/O's
96I/O's
CPU Speed
300MHz
Embedded Interface Type
I2C, SPI, UART, USB
ADC Channels
12Channels
ADC Resolution
12Bit
MPU Series
i.MX RT600
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
i.MX RT600
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Device Core
ARM Cortex-M33F
Operating Frequency Max
300MHz
MPU Case Style
VFBGA
IC Case / Package
VFBGA
Interfaces
I2C, SPI, UART, USB
RAM Memory Size
4.5MB
Data Bus Width
32bit
MPU Family
i.MX RT
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Family
i.MX RT
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
