32bit ARM Microcontrollers :
2 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
MPU Core Size
=32bit
1
(2)
Product Range
(1)
(1)
No. of CPU Cores
(1)
Device Core
(1)
(1)
Data Bus Width
(2)
No. of Bits
(1)
Operating Frequency Max
(1)
(1)
CPU Speed
(1)
(1)
MPU Case Style
(1)
(1)
No. of Pins
(1)
(1)
Packaging
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | No. of CPU Cores | MPU Core Size | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | MPU Case Style | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | MPU Family | ADC Resolution | Supply Voltage Min | MPU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AJ2239 RoHS | Each | 1+$29.480 5+$27.130 10+$24.770 25+$23.590 50+$23.060 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | 32bit | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | MAPBGA | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | - | 12Bit | 3V | i.MX RT1170 | 3.6V | -40°C | 105°C | - | Surface Mount | i.MX RT1170 | |||||
Each | 1+$14.880 10+$12.330 25+$11.690 50+$11.340 100+$10.990 More Pricing... | i.MX RT Family i.MX RT600 Series Microcontrollers | 2Cores | 32bit | ARM Cortex-M33F | 32bit | - | 32 bit | 300MHz | 300MHz | VFBGA | 176Pins | VFBGA | - | 96I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4.5MB | 12Channels | i.MX RT | 12Bit | 1.71V | i.MX RT600 | 3.6V | -20°C | 70°C | i.MX RT | Surface Mount | i.MX RT600 | ||||||