ARM Microcontrollers:
76 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.390 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | - | 100Pins | TQFP | TQFP | 72I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | - | - | 12Bit, 20Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | |||||
Each | 1+ $23.680 5+ $21.380 10+ $19.080 25+ $18.380 50+ $17.790 More Pricing... | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | - | 68Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | - | - | 12Bit, 20Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | |||||
Each | 1+ $7.650 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | - | 48Pins | QFN | QFN | 29I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 13Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $5.580 10+ $3.970 25+ $3.750 50+ $3.590 100+ $3.440 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | - | 48Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 20KB | - | 8Channels | - | 12Bit | 2.4V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1100 | |||||
Each | 1+ $23.510 5+ $22.650 10+ $21.820 25+ $21.080 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | - | - | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | - | 100Pins | TQFP | TQFP | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | - | - | 12Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C56LPxxx | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.410 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | - | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | - | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | - | 4Channels | - | 10Bit | 1.14V | - | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
Each | 1+ $7.500 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | - | - | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 128KB | - | 100Pins | TQFP | TQFP | 62I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 8Channels | - | 12Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C52xx | |||||
Each | 1+ $4.150 10+ $4.150 25+ $4.150 50+ $4.150 100+ $4.150 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | - | - | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | - | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 16Channels | - | 12Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
Each | 1+ $4.410 10+ $4.170 25+ $3.970 50+ $3.850 100+ $3.690 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | - | - | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | - | 32Pins | QFN | QFN | 24I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 8Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | |||||
Each | 1+ $3.780 | Min: 1 / Mult: 1 | LPC Family LPC1300 Series Microcontrollers | - | - | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 16KB | - | 32Pins | HVQFN | HVQFN | 42I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | - | 8Channels | - | 10Bit | 2V | - | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | |||||
ANALOG DEVICES | Each | 1+ $24.280 5+ $21.820 10+ $19.360 25+ $17.930 50+ $17.750 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | - | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | - | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | - | 4Channels | - | 10Bit | 1.14V | - | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
Each | 1+ $7.770 10+ $7.420 25+ $7.070 50+ $6.730 180+ $6.390 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | - | 100Pins | TQFP | TQFP | 75I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 15Channels | - | 12Bit | 1.68V | - | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each | 1+ $3.440 10+ $3.000 25+ $2.800 50+ $2.670 100+ $2.560 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | - | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 6KB | - | 8Channels | - | 10Bit | 1.8V | - | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | |||||
Each | 1+ $5.750 10+ $5.140 25+ $4.870 50+ $4.650 100+ $4.460 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1300 Series Microcontrollers | - | - | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | - | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 10KB | - | 8Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | |||||
Each | 1+ $9.050 10+ $6.910 25+ $6.650 50+ $6.440 100+ $6.260 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | - | 32Pins | QFN | QFN | 20I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 6Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $9.330 10+ $6.990 25+ $5.120 50+ $4.870 180+ $4.630 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 256KB | - | 100Pins | LQFP | LQFP | 80I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 36KB | - | 12Channels | - | 12Bit | 2.4V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1100 | |||||
34R4147 RoHS | Each | 1+ $5.700 10+ $3.930 25+ $3.710 50+ $3.550 100+ $3.450 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1300 Series Microcontrollers | - | - | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | - | 48Pins | LQFP | LQFP | 42I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 8Channels | - | 10Bit | 2V | - | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||
Each | 1+ $8.260 10+ $7.060 25+ $6.790 50+ $6.580 100+ $6.390 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | - | - | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 128KB | - | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 7Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | |||||
Each | 1+ $5.260 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | - | 48Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 3Channels | - | 12Bit | 1.68V | - | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
ANALOG DEVICES | Each | 1+ $18.840 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | - | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | - | 100Pins | TQFP | TQFP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | - | 4Channels | - | 10Bit | 1.71V | - | 1.89V | -30°C | 85°C | MAX | Surface Mount | MAX326xx | ||||
Each | 1+ $7.240 | Min: 1 / Mult: 1 | PN7462 Family PN7360 Series Microcontrollers | - | - | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 80KB | - | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | - | - | - | 2.3V | - | 5.5V | -40°C | 85°C | - | Surface Mount | PN7360 | |||||
Each | 1+ $9.460 10+ $8.220 25+ $7.780 50+ $7.490 100+ $7.190 More Pricing... | Min: 1 / Mult: 1 | PN7462 Family PN7362 Series Microcontrollers | - | - | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 160KB | - | 64Pins | VFBGA | VFBGA | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | - | - | - | 2.3V | - | 5.5V | -40°C | 85°C | - | Surface Mount | PN7362 | |||||
Each | 1+ $14.210 10+ $13.570 25+ $12.930 50+ $12.310 100+ $11.690 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | - | - | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | - | 64Pins | LQFP | LQFP | 44I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 384KB | - | 5Channels | - | 12Bit | 1.08V | - | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM S | |||||
29AH3427 RoHS | Each | 1+ $10.230 10+ $9.760 25+ $8.440 50+ $7.810 100+ $6.940 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | - | 100Pins | VFBGA | VFBGA | 80I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 15Channels | - | 12Bit | 1.68V | - | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | ||||
Each | 1+ $1.940 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | - | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | - | 48Pins | TQFP | TQFP | 27I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 3Channels | - | 12Bit | 1.68V | - | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||