Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5281CVM80Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.09J5383
Product RangeColdfire V2 Family MCF528x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 450+ | $84.330 |
| 1350+ | $82.640 |
| 2250+ | $80.960 |
Price for:Each
Minimum: 450
Multiple: 450
$37,948.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5281CVM80Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.09J5383
Product RangeColdfire V2 Family MCF528x Series Microcontrollers
Technical Datasheet
Product RangeColdfire V2 Family MCF528x Series Microcontrollers
Device CoreColdFire v2
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max80MHz
Program Memory Size256KB
No. of Pins256Pins
IC Case / PackageMAPBGA
No. of I/O's142I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire v2
MCU SeriesMCF528x
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF528x Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Program Memory Size
256KB
IC Case / Package
MAPBGA
Interfaces
CAN, Ethernet, I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCF528x
MSL
-
Device Core
ColdFire v2
Data Bus Width
32bit
Operating Frequency Max
80MHz
No. of Pins
256Pins
No. of I/O's
142I/O's
RAM Memory Size
64KB
ADC Resolution
10Bit
Supply Voltage Max
5V
Operating Temperature Max
85°C
MCU Family
ColdFire v2
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
