0
0 Items$0.00

32-bit Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
09J5384

RoHS

Each
450+$82.130
1350+$80.490
2250+$78.840
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
66MHz
66MHz
2KB
256Pins
MAPBGA
MAPBGA
150I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09J5385

RoHS

Each
450+$92.560
1350+$90.710
2250+$88.860
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
80MHz
80MHz
2KB
256Pins
BGA
BGA
150I/O's
CAN, ENET, I2C, SPI, UART
CAN, ENET, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09J5379

RoHS

Each
450+$72.100
1350+$70.660
2250+$69.220
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
80MHz
80MHz
-
256Pins
MAPBGA
MAPBGA
150I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09J5378

RoHS

Each
450+$60.460
900+$59.250
1350+$58.040
2250+$56.830
4500+$55.620
More Pricing...
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
-
66MHz
66MHz
2KB
256Pins
MAPBGA
MAPBGA
150I/O's
-
-
64KB
Networking and Communication
8Channels
10Bit
3.3V
5.5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09J5383

RoHS

Each
450+$84.330
1350+$82.640
2250+$80.960
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
32bit
80MHz
-
256KB
256Pins
MAPBGA
-
142I/O's
CAN, Ethernet, I2C, SPI, UART
-
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09J5382

RoHS

Each
450+$75.050
900+$73.550
1350+$72.050
2250+$70.550
4500+$69.050
More Pricing...
ColdFire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
-
66MHz
66MHz
256KB
256Pins
MAPBGA
MAPBGA
150I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
Ethernet
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON