ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 32-bit Microcontrollers
                                                                                                    5. ColdFire V2 Family MCF528x Series Microcontrollers 32-bit Microcontrollers

                                                                                                    ColdFire V2 Family MCF528x Series Microcontrollers 32-bit Microcontrollers:

                                                                                                    6 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    Device Core
                                                                                                    Data Bus Width
                                                                                                    No. of Bits
                                                                                                    MCU Core Size
                                                                                                    Operating Frequency Max
                                                                                                    CPU Speed
                                                                                                    Program Memory Size
                                                                                                    No. of Pins
                                                                                                    IC Case / Package
                                                                                                    No. of I/O's
                                                                                                    MCU Case Style
                                                                                                    Interfaces
                                                                                                    Embedded Interface Type
                                                                                                    RAM Memory Size
                                                                                                    MCU Applications
                                                                                                    ADC Channels
                                                                                                    ADC Resolution
                                                                                                    Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    MCU Family
                                                                                                    Operating Temperature Min
                                                                                                    MCU Series
                                                                                                    Operating Temperature Max
                                                                                                    IC Mounting
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MCF5282CVM66
                                                                                                    NXP MCF5282CVM66
                                                                                                    09J5384

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. 32 Bit Microcontroller
                                                                                                    2. CAN Controller
                                                                                                    3. Coldfire V2 Family MCF528x Series Microcontrollers
                                                                                                    Each
                                                                                                    100+
                                                                                                    $56.520
                                                                                                    Coldfire V2 Family MCF528x Series Microcontrollers
                                                                                                    ColdFire v2
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    -
                                                                                                    66MHz
                                                                                                    66MHz
                                                                                                    2KB
                                                                                                    256Pins
                                                                                                    MAPBGA
                                                                                                    150I/O's
                                                                                                    MAPBGA
                                                                                                    CAN, I2C, SPI, UART
                                                                                                    CAN, I2C, SPI, UART
                                                                                                    64KB
                                                                                                    -
                                                                                                    8Channels
                                                                                                    10Bit
                                                                                                    2.7V
                                                                                                    5V
                                                                                                    ColdFire v2
                                                                                                    -40°C
                                                                                                    MCF528x
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    MCF5282CVM80
                                                                                                    NXP MCF5282CVM80
                                                                                                    09J5385

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. 32 Bit Microcontroller
                                                                                                    2. CAN Controller
                                                                                                    3. Coldfire V2 Family MCF528x Series Microcontrollers
                                                                                                    Each
                                                                                                    100+
                                                                                                    $70.800
                                                                                                    Coldfire V2 Family MCF528x Series Microcontrollers
                                                                                                    ColdFire v2
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    -
                                                                                                    80MHz
                                                                                                    80MHz
                                                                                                    2KB
                                                                                                    256Pins
                                                                                                    BGA
                                                                                                    150I/O's
                                                                                                    BGA
                                                                                                    CAN, ENET, I2C, SPI, UART
                                                                                                    CAN, ENET, I2C, SPI, UART
                                                                                                    64KB
                                                                                                    -
                                                                                                    8Channels
                                                                                                    10Bit
                                                                                                    2.7V
                                                                                                    3.6V
                                                                                                    ColdFire v2
                                                                                                    -40°C
                                                                                                    MCF528x
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    MCF5280CVM80
                                                                                                    NXP MCF5280CVM80
                                                                                                    09J5379

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. 32 Bit Microcontroller
                                                                                                    2. Coldfire V2 Family MCF528x Series Microcontrollers
                                                                                                    3. ColdFire v2
                                                                                                    4. 32 bit
                                                                                                    Each
                                                                                                    100+
                                                                                                    $58.090
                                                                                                    Coldfire V2 Family MCF528x Series Microcontrollers
                                                                                                    ColdFire v2
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    -
                                                                                                    80MHz
                                                                                                    80MHz
                                                                                                    -
                                                                                                    256Pins
                                                                                                    MAPBGA
                                                                                                    150I/O's
                                                                                                    MAPBGA
                                                                                                    CAN, I2C, SPI, UART
                                                                                                    CAN, I2C, SPI, UART
                                                                                                    64KB
                                                                                                    -
                                                                                                    8Channels
                                                                                                    10Bit
                                                                                                    2.7V
                                                                                                    3.6V
                                                                                                    ColdFire v2
                                                                                                    -40°C
                                                                                                    MCF528x
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    MCF5280CVM66
                                                                                                    NXP MCF5280CVM66
                                                                                                    09J5378

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. MCU-Application Specific 32BIT
                                                                                                    2. COLDFIRE V2
                                                                                                    3. 66MHz
                                                                                                    4. 64 KB RAM/2 KB Program
                                                                                                    5. 3.3V-5.5Vin
                                                                                                    6. BGA-256
                                                                                                    Each
                                                                                                    250+
                                                                                                    $50.250
                                                                                                    Coldfire V2 Family MCF528x Series Microcontrollers
                                                                                                    ColdFire v2
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    -
                                                                                                    32bit
                                                                                                    66MHz
                                                                                                    66MHz
                                                                                                    2KB
                                                                                                    256Pins
                                                                                                    MAPBGA
                                                                                                    150I/O's
                                                                                                    MAPBGA
                                                                                                    -
                                                                                                    -
                                                                                                    64KB
                                                                                                    Networking and Communication
                                                                                                    8Channels
                                                                                                    10Bit
                                                                                                    3.3V
                                                                                                    5.5V
                                                                                                    ColdFire v2
                                                                                                    -40°C
                                                                                                    MCF528x
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    MCF5281CVM80
                                                                                                    NXP MCF5281CVM80
                                                                                                    09J5383

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. 32 Bit Microcontroller
                                                                                                    2. Coldfire V2 Family MCF528x Series Microcontrollers
                                                                                                    3. ColdFire v2
                                                                                                    4. 32 bit
                                                                                                    Each
                                                                                                    100+
                                                                                                    $67.150
                                                                                                    Coldfire V2 Family MCF528x Series Microcontrollers
                                                                                                    ColdFire v2
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    -
                                                                                                    80MHz
                                                                                                    -
                                                                                                    256KB
                                                                                                    256Pins
                                                                                                    MAPBGA
                                                                                                    142I/O's
                                                                                                    -
                                                                                                    CAN, Ethernet, I2C, SPI, UART
                                                                                                    -
                                                                                                    64KB
                                                                                                    -
                                                                                                    8Channels
                                                                                                    10Bit
                                                                                                    2.7V
                                                                                                    5V
                                                                                                    ColdFire v2
                                                                                                    -40°C
                                                                                                    MCF528x
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    MCF5281CVM66
                                                                                                    NXP MCF5281CVM66
                                                                                                    09J5382

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. MCU-Application Specific 32BIT
                                                                                                    2. COLDFIRE V2
                                                                                                    3. 66MHz
                                                                                                    4. 64 KB RAM/256KB Program
                                                                                                    5. 2.7V-3.6Vin
                                                                                                    6. BGA-256
                                                                                                    Each
                                                                                                    100+
                                                                                                    $54.290
                                                                                                    ColdFire V2 Family MCF528x Series Microcontrollers
                                                                                                    ColdFire v2
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    -
                                                                                                    32bit
                                                                                                    66MHz
                                                                                                    66MHz
                                                                                                    256KB
                                                                                                    256Pins
                                                                                                    MAPBGA
                                                                                                    150I/O's
                                                                                                    MAPBGA
                                                                                                    CAN, I2C, SPI, UART
                                                                                                    CAN, I2C, SPI, UART
                                                                                                    64KB
                                                                                                    Ethernet
                                                                                                    8Channels
                                                                                                    10Bit
                                                                                                    2.7V
                                                                                                    3.6V
                                                                                                    ColdFire v2
                                                                                                    -40°C
                                                                                                    MCF528x
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    ComparePrice forQuantity
                                                                                                    1-6 of 6 items
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
                                                                                                    Return a Product