0
0 Items$0.00

ColdFire v2 32-bit Microcontrollers :

41 Products Found
Find a huge range of ColdFire v2 32-bit Microcontrollers at Newark Electronics. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, AVR32 & PIC32 MX 32-bit Microcontrollers from the worlds top manufacturers including: NXP

Find a huge range of ColdFire v2 32-bit Microcontrollers at Newark Electronics. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, AVR32 & PIC32 MX 32-bit Microcontrollers from the worlds top manufacturers including: NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
08R5770

RoHS

Date/Lot Code

Each
1+$31.380
5+$28.510
10+$25.630
25+$24.230
50+$23.450
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
-
32 bit
-
-
80MHz
-
512KB
144Pins
LQFP
96I/O's
-
CAN, ENET, I2C, QSPI, UART, USB
-
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
12T2185

RoHS

Date/Lot Code

Each
1+$32.050
5+$28.990
10+$25.930
25+$24.390
50+$23.550
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
144Pins
MAPBGA
96I/O's
MAPBGA
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire V2
-40°C
MCF5225x
85°C
Surface Mount
09P3968

RoHS

Each
1+$18.610
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
144Pins
LQFP
96I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09P3972

RoHS

Each
100+$20.840
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
512KB
144Pins
LQFP
96I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09J5384

RoHS

Each
100+$66.820
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
2KB
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09P3966

RoHS

Each
250+$18.760
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
LQFP
56I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09J5385

RoHS

Each
100+$70.800
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
2KB
256Pins
BGA
150I/O's
BGA
CAN, ENET, I2C, SPI, UART
CAN, ENET, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
62K4814

RoHS

Each
250+$46.090
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
2KB
256Pins
MAPBGA
134I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
21M8038

RoHS

Each
100+$23.810
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
60MHz
60MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
01M5796

RoHS

Date/Lot Code

Each
100+$23.180
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, UART
CAN, I2C, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
62K4809

RoHS

Each
100+$24.690
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
100Pins
LQFP
55I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4810

RoHS

Each
100+$25.960
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
256KB
100Pins
LQFP
55I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
09P3971

RoHS

Each
250+$18.110
500+$17.600
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
144Pins
LQFP
96I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5225x
70°C
Surface Mount
54M7139

RoHS

Each
1+$21.820
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-45°C
MCF5223x
85°C
Surface Mount
09P3964

RoHS

Each
1+$18.010
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
LQFP
56I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5225x
70°C
Surface Mount
09P3965

RoHS

Each
100+$16.710
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
512KB
100Pins
LQFP
56I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
01M5795

RoHS

Each
100+$25.670
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, UART
CAN, I2C, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
54M7137

RoHS

Each
1+$22.700
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-45°C
MCF5223x
85°C
Surface Mount
54M7138

RoHS

Each
100+$20.990
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
80Pins
LQFP
43I/O's
LQFP
ENET, I2C, SPI, UART
ENET, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5223x
70°C
Surface Mount
01M5794

RoHS

Each
100+$24.840
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
01M5792

RoHS

Each
250+$20.680
500+$20.090
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
60MHz
60MHz
128KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
09P3963

RoHS

Each
1+$15.910
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
100Pins
LQFP
56I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09P3967

RoHS

Each
1+$16.690
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
256KB
144Pins
LQFP
96I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5225x
70°C
Surface Mount
54M7136

RoHS

Each
250+$17.420
500+$16.920
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5223x
70°C
Surface Mount
62K4812

RoHS

Each
250+$22.850
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
256KB
81Pins
BGA
44I/O's
BGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
1-25 of 41 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON