Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCF5280CVM66
Newark Part No.09J5378
Product RangeColdfire V2 Family MCF528x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $50.250 |
Price for:Each
Minimum: 450
Multiple: 450
$22,612.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5280CVM66
Newark Part No.09J5378
Product RangeColdfire V2 Family MCF528x Series Microcontrollers
Technical Datasheet
Product RangeColdfire V2 Family MCF528x Series Microcontrollers
Device CoreColdFire v2
Data Bus Width32 bit
Data Bus Width32bit
MCU Core Size32bit
Operating Frequency Max66MHz
Program Memory Size2KB
No. of Pins256Pins
CPU Speed66MHz
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's150I/O's
Interfaces-
RAM Memory Size64KB
Embedded Interface Type-
MCU ApplicationsNetworking and Communication
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3.3V
Supply Voltage Max5.5V
MCU SeriesMCF528x
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire v2
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF528x Series Microcontrollers
Data Bus Width
32 bit
MCU Core Size
32bit
Program Memory Size
2KB
CPU Speed
66MHz
MCU Case Style
MAPBGA
Interfaces
-
Embedded Interface Type
-
ADC Channels
8Channels
Supply Voltage Min
3.3V
MCU Series
MCF528x
Operating Temperature Max
85°C
MCU Family
ColdFire v2
MSL
MSL 3 - 168 hours
Device Core
ColdFire v2
Data Bus Width
32bit
Operating Frequency Max
66MHz
No. of Pins
256Pins
IC Case / Package
MAPBGA
No. of I/O's
150I/O's
RAM Memory Size
64KB
MCU Applications
Networking and Communication
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for MCF5280CVM66
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate