Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5216CVM66Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.62K4814
Product RangeColdfire V2 Family MCF521x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 450+ | $58.730 |
| 900+ | $57.560 |
| 1350+ | $56.380 |
| 2250+ | $55.210 |
| 4500+ | $54.030 |
| 11250+ | $52.860 |
Price for:Each
Minimum: 450
Multiple: 450
$26,428.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5216CVM66Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.62K4814
Product RangeColdfire V2 Family MCF521x Series Microcontrollers
Technical Datasheet
Product RangeColdfire V2 Family MCF521x Series Microcontrollers
Device CoreColdFire v2
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max66MHz
CPU Speed66MHz
Program Memory Size2KB
No. of Pins256Pins
IC Case / PackageMAPBGA
No. of I/O's134I/O's
MCU Case StyleMAPBGA
InterfacesCAN, I2C, SPI, UART
RAM Memory Size64KB
Embedded Interface TypeCAN, I2C, SPI, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
MCU SeriesMCF521x
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire v2
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF521x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
66MHz
No. of Pins
256Pins
No. of I/O's
134I/O's
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Resolution
10Bit
MCU Series
MCF521x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v2
Data Bus Width
32 bit
Operating Frequency Max
66MHz
Program Memory Size
2KB
IC Case / Package
MAPBGA
MCU Case Style
MAPBGA
RAM Memory Size
64KB
ADC Channels
8Channels
Supply Voltage Min
2.7V
Supply Voltage Max
5V
Operating Temperature Max
85°C
MCU Family
ColdFire v2
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
